Showing
1 - 25
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
171960501_View 1
171960501
DC DC CONVERTER 0.6-5.5V
Würth Elektronik
2,861
In Stock
1 : $3.65000
Cut Tape (CT)
2,000 : $2.83901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V5.5V0.6 ~ 5.5V---600mA--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C96%Surface Mount6-LGA Module0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm)6-LGA-EP (3.2x2.5)Enable, Active High--
MagI³C Series_3-SIP
173950578
DC DC CONVERTER 5V 2.5W
Würth Elektronik
2,299
In Stock
1 : $6.34000
Tube
Tube
ActiveLinear Regulator Replacement16V28V5V---500mA2.5 W-ITE (Commercial)OTP, OVP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
16-LGA-EP
171011801
DC DC CONVERTER 0.8V-17V
Würth Elektronik
336
In Stock
1 : $9.89000
Cut Tape (CT)
1,000 : $7.33501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V18V0.8V ~ 17V---1A--MedicalOCP, OTP, SCP, UVLO-40°C ~ 85°C95%Surface Mount16-PowerBELGA Module0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm)16-LGA-EP (9x9)---
1779205x4
177920514
DC DC CONVERTER 5V 1W
Würth Elektronik
140
In Stock
1 : $5.83000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W4 kVITE (Commercial)--40°C ~ 85°C75%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
FDSM_NEU
173950536
DC DC CONVERTER 5V
Würth Elektronik
453
In Stock
1 : $6.52000
Tube
Tube
ActiveNon-Isolated PoL Module14.75V36V5V---500mA--ITE (Commercial)--40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
173950336
173950336
DC DC CONVERTER 3.3V
Würth Elektronik
239
In Stock
1 : $6.52000
Tube
Tube
ActiveNon-Isolated PoL Module14.75V36V3.3V---500mA--ITE (Commercial)--92%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
173010535
173010535
DC DC CONVERTER 5V 5W
Würth Elektronik
631
In Stock
1 : $6.80000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---1A5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)87%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
MagI³C Series_3-SIP
173010378
DC DC CONVERTER 3.3V 3W
Würth Elektronik
216
In Stock
1 : $7.29000
Tube
Tube
ActiveLinear Regulator Replacement17V28V3.3V---1A3 W-ITE (Commercial)OCP, OTP, OVP, SCP-40°C ~ 85°C87%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
16-LGA-EP
171031801
DC DC CONVERTER 0.8V-17V
Würth Elektronik
1,877
In Stock
1 : $9.89000
Cut Tape (CT)
1,000 : $7.33501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V18V0.8V ~ 17V---3A--MedicalOCP, OTP, SCP, UVLO-40°C ~ 85°C95%Surface Mount16-PowerBELGA Module0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm)16-LGA-EP (9x9)---
MagI³C Series_3-SIP
173010342
DC DC CONVERTER 3.3V
Würth Elektronik
115
In Stock
1 : $11.04000
Tube
Tube
ActiveLinear Regulator Replacement17V42V3.3V---1A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.5mm)----
MFG_1769205241
1769205241
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
500
In Stock
1 : $4.26000
Cut Tape (CT)
500 : $3.08000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)90%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)8-SMT (13.2x8.5)--62368-1
17395xx36_primary
173951536
FDSM FIXED STEP DOWN REGULATOR M
Würth Elektronik
120
In Stock
1 : $3.29000
Tube
Tube
ActiveLinear Regulator Replacement119V36V15V---500mA--ITE (Commercial)--40°C ~ 85°C (With Derating)97%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
17301xx35
173011535
FDSM FIXED STEP DOWN REGULATOR M
Würth Elektronik
157
In Stock
1 : $4.11000
Tube
Tube
ActiveLinear Regulator Replacement120V36V15V---1A--ITE (Commercial)--40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
MFG_1769405241
1769405241
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
440
In Stock
1 : $5.64000
Cut Tape (CT)
500 : $4.17002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V5V---400mA2 W4 kVITE (Commercial)--40°C ~ 105°C (With Derating)86%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)8-SMT (13.2x8.5)-cURus62368-1
MFG_1769205132
1769205132
WPME-FIMM FIXED ISOLATED MICROMO
Würth Elektronik
377
In Stock
1 : $3.75000
Cut Tape (CT)
400 : $2.71003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 125°C (With Derating)90.5%Surface Mount7-BLGA Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)7-LGA (9x7)-cURus62368-1
MFG_1769205341
1769205341
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
470
In Stock
1 : $4.29000
Cut Tape (CT)
500 : $3.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module121.6V26.4V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)86%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)8-SMT (13.2x8.5)--62368-1
MFG_1769205141
1769205141
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
425
In Stock
1 : $4.35000
Cut Tape (CT)
500 : $3.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)90.5%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)8-SMT (13.2x8.5)--62368-1
171930601
171930601
VDMM VARIABLE STEP DOWN MICROMOD
Würth Elektronik
781
In Stock
1 : $4.93000
Cut Tape (CT)
1,000 : $3.50901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13.5V36V1 ~ 6V---300mA--ITE (Commercial)Adjustable Output, Heat Sink, Remote On/Off-40°C ~ 105°C87%Surface Mount9-PowerFLGA Module0.20" L x 0.10" W x 0.07" H (5.0mm x 2.5mm x 1.8mm)9-LGA (5x2.5)Enable, Active High--
171010502
171010502
DC DC CONVERTER 0.8-5.5V
Würth Elektronik
1,469
In Stock
1 : $5.11000
Cut Tape (CT)
2,000 : $3.71003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V5.5V0.8 ~ 5.5V---1A--ITE (Commercial)Adjustable Output-40°C ~ 85°C96%Surface Mount6-LFLGA Exposed Pad, Module0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm)6-LGA-EP (3.2x2.5)---
171010502
171010501
DC DC CONVERTER 0.8-5.5V
Würth Elektronik
623
In Stock
1 : $5.19000
Cut Tape (CT)
2,000 : $3.77401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V5.5V0.8 ~ 5.5V---1A--ITE (Commercial)Adjustable Output-40°C ~ 85°C96%Surface Mount6-LFLGA Exposed Pad, Module0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm)6-LGA-EP (3.2x2.5)---
MFG_1769405141
1769405141
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
455
In Stock
1 : $6.21000
Cut Tape (CT)
500 : $4.55002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---400mA2 W4 kVITE (Commercial)--40°C ~ 105°C (With Derating)85%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)8-SMT (13.2x8.5)-cURus62368-1
MFG_1769405341
1769405341
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
498
In Stock
1 : $7.16000
Cut Tape (CT)
500 : $4.95002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module121.6V26.4V5V---400mA2 W4 kVITE (Commercial)--40°C ~ 105°C (With Derating)85%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)8-SMT (13.2x8.5)-cURus62368-1
7-SMD Module
171012402
DC DC CONVERTER 5-24V
Würth Elektronik
239
In Stock
1 : $17.16000
Cut Tape (CT)
250 : $14.26812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 24V---2A--ITE (Commercial)SCP, UVLO-40°C ~ 125°C93%Surface Mount7-SMD Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)-Enable, Active High--
FDSM_NEU
173010335
DC DC CONVERTER 3.3V 3.3W
Würth Elektronik
94
In Stock
1 : $6.80000
Tube
Tube
ActiveNon-Isolated PoL Module16V36V3.3V---1A3.3 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
17791063215
17791063215
DC DC CONVERTER 3.3-6V 1W
Würth Elektronik
89
In Stock
1 : $14.54000
Tube
Tube
ActiveIsolated Module18V42V3.3 ~ 6V---300mA1 W2 kVITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C80.6%Through Hole8-SIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)--CB, cURus-
Showing
1 - 25
of 63

Würth Elektronik DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.