TDK-Lambda Americas Inc DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,154 In Stock | 1 : $11.83000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 400mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 1 : $11.83000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
795 In Stock | 1 : $13.66000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
21 In Stock | 1 : $13.66000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12 ~ 15V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
2,246 In Stock | 1 : $19.45000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
1,471 In Stock | 1 : $19.45000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | - | Enable, Active Low | - | - | |||
1,267 In Stock | 1 : $19.45000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | - | Enable, Active Low | - | - | |||
314 In Stock | 1 : $19.45000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 12 ~ 15V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 1 : $19.45000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
373 In Stock | 1 : $32.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 12 ~ 15V | - | - | - | 1A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 1 : $39.71000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | - | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active High | CE | - | |||
193 In Stock | 1 : $39.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | -3.3 ~ -30V | - | - | - | 8A | 75 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 92% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
1,735 In Stock | 1 : $62.15000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
157 In Stock | 1 : $62.15000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | - | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1; 60950-1 | |||
1,577 In Stock | 1 : $67.69000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | - | 80% | Through Hole | 6-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
686 In Stock | 1 : $67.69000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | - | 80% | Through Hole | 6-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
1,111 In Stock | 1 : $68.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | - | - | |||
290 In Stock | 1 : $68.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | - | - | |||
454 In Stock | 1 : $73.00000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | - | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
251 In Stock | 1 : $73.00000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | - | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
696 In Stock | 1 : $73.66000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 416mA | 10 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
350 In Stock | 1 : $75.08000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | - | - | |||
209 In Stock | 1 : $90.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | - | ITE (Commercial) | Adjustable Output, Heatsink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
438 In Stock | 1 : $106.07000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) | - | - | - | - | |||
108 In Stock | 1 : $118.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - |