Showing
of 2,295
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RDL0X-SERIES
RDL03-110S3P3W
DC DC CONVERTER 3.3V 2.3W
P-DUKE Technology, Inc.
10
Marketplace
1 : $25.74000
Tube
Tube
ActiveIsolated Module143V160V3.3V---700mA2.3 W3 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 100°C (With Derating)76%Through Hole12-SIP Module, 10 Leads0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)--CB, CE, cURus-
FKCXX-SERIES
FKC08-24S33
DC DC CONVERTER 3.3V 6.6W
P-DUKE Technology, Inc.
10
Marketplace
1 : $28.08000
Tube
Tube
ActiveIsolated Module118V36V3.3V---2A6.6 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 100°C (With Derating)80%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus-
LCDXX-XXXXXW
LCD15-24D12
DC DC CONVERTER +/-12V 15W
P-DUKE Technology, Inc.
8
Marketplace
1 : $38.03000
Tube
Tube
ActiveIsolated Module218V36V12V-12V--625mA, 625mA15 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)88%Through Hole6-DIP Module1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)-Enable, Active LowCB, CE, cURus-
FKC12-24D12W
FKC12-24D12W
DC DC CONVERTER +/-12V 12W
P-DUKE Technology, Inc.
13
Marketplace
1 : $41.67000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--500mA, 500mA12 W1.6 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCB, CE, cURus-
XEDX0-SERIES
FED60-24S12
DC DC CONVERTER 12V 60W
P-DUKE Technology, Inc.
5
Marketplace
1 : $93.78000
Tube
Tube
ActiveIsolated Module118V36V12V---5A60 W1.6 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 105°C (With Derating)91%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)-Enable, Active HighCB, CE, cURus-
0
Marketplace
1 : $36.28000
Tube
Tube
ActiveIsolated Module14.5V9V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.00000
Tube
Tube
ActiveIsolated Module19V18V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.20000
Tube
Tube
ActiveIsolated Module118V36V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.48000
Tube
Tube
ActiveIsolated Module118V75V15V---200mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.55000
Tube
Tube
ActiveIsolated Module118V75V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.66000
Tube
Tube
ActiveIsolated Module19V36V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.86000
Tube
Tube
ActiveIsolated Module19V36V15V---200mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $40.97000
Tube
Tube
ActiveIsolated Module19V36V12V---250mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $41.11000
Tube
Tube
ActiveIsolated Module14.5V9V5V---1.2A6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $41.52000
Tube
Tube
ActiveIsolated Module14.5V9V24V---250mA6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
MPP03-05D05A
MPP03-24D12WB
DC DC CONVERTER +/-12V 3W
P-DUKE Technology, Inc.
0
Marketplace
1 : $42.83000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--125mA, 125mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.00000
Tube
Tube
ActiveIsolated Module118V36V5V---1.2A6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.43000
Tube
Tube
ActiveIsolated Module19V36V5V---1.2A6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.44000
Tube
Tube
ActiveIsolated Module19V36V12V---500mA6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)89%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.49000
Tube
Tube
ActiveIsolated Module19V36V24V---250mA6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)88.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.57000
Tube
Tube
ActiveIsolated Module118V75V12V---500mA6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)88%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.60000
Tube
Tube
ActiveIsolated Module118V75V5V---1.2A6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $45.75000
Tube
Tube
ActiveIsolated Module19V18V5V---1.2A6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $46.62000
Tube
Tube
ActiveIsolated Module118V75V24V---250mA6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)88%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
0
Marketplace
1 : $46.62000
Tube
Tube
ActiveIsolated Module118V75V15V---400mA6 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)88.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC-
Showing
of 2,295

P-DUKE Technology, Inc. DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.