OmniOn Power DC DC Converters

Results: 907
Series
-*Austin Lynx™Austin Lynx™ (30 W)Austin Lynx™ (50W)Austin Lynx™ (70W)Austin Lynx™ IIAustin MegaLynx™Austin MegaTLynx™Austin MicroLynx™Austin MicroLynx™ IIAustin MiniLynx™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Intermediate Bus ConverterIntermediate Bus Converter, DigitalIsolated ModuleIsolated Module, DigitalIsolated PoE ModuleNon-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Number of Outputs
123
Voltage - Input (Min)
-38V-36V2.4V2.7V3V3.3V4.5V5V6V7V7.5V8V
Voltage - Input (Max)
-75V3.63V4V5.5V10V13.5V13.8V14V14.4V16V18V28.8V
Voltage - Output 1
-48V0.45 ~ 2V0.45 ~ 5.5V0.5 ~ 2V0.5 ~ 5.5V0.51 ~ 3.63V0.51 ~ 5.5V0.59 ~ 5.5V0.59 ~ 6V0.6 ~ 1.5V0.6 ~ 2V0.6 ~ 3.3V
Voltage - Output 2
-15V-12V-5V0.51 ~ 5.5V0.6 ~ 5.5V12V15V-
Voltage - Output 3
-15V-12V-
Current - Output (Max)
130mA170mA, 170mA190mA, 190mA300mA, 300mA330mA330mA, 330mA420mA420mA, 420mA830mA830mA, 830mA1A1.2A
Power (Watts)
5 W9 W10 W11 W12 W14 W15 W16 W16.5 W17 W18 W20 W
Voltage - Isolation
500 V750 V850 V1.5 kV1.6 kV2.25 kV
Applications
-ITE (Commercial)
Features
-Adjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/OffAdjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Heat Sink, PMBus™, Remote On/OffAdjustable Output, Baseplate, Heat Sink, Remote On/OffAdjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, PMBus™, Remote On/Off, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseBaseplate, Heat Sink, Remote On/OffBaseplate, PMBus™, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 80°C-40°C ~ 85°C (With Derating)-40°C ~ 85°C-25°C ~ 71°C-20°C ~ 85°C (With Derating)-20°C ~ 85°C-10°C ~ 70°C-10°C ~ 85°C
Efficiency
69%72%73%74%75%76%77%78%79%80%80.5%80.6%
Mounting Type
-Surface MountThrough Hole
Package / Case
4-DIP Module5-DIP Module5-DIP Module, 1/4 Brick5-SIP Module5-SMD Module6-DIP Module6-SIP Module6-SMD Module7-DIP Module7-DIP Module, 1/4 Brick7-SMD Module8-DIP Module
Size / Dimension
0.35" L x 0.27" W x 0.29" H (9.0mm x 6.8mm x 7.2mm)0.41" L x 0.27" W x 0.65" H (10.4mm x 6.9mm x 16.5mm)0.41" L x 0.31" W x 0.65" H (10.4mm x 7.8mm x 16.5mm)0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)0.41" L x 0.32" W x 0.53" H (10.4mm x 8.1mm x 13.5mm)0.41" L x 0.33" W x 0.65" H (10.4mm x 8.4mm x 16.5mm)0.45" L x 0.45" W x 0.18" H (12.2mm x 12.2mm x 4.5mm)0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm)0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Supplier Device Package
5-SIP6-DIP Module6-SMD8-SMD9-SMD17-SMD19-SMD-Eighth BrickHalf BrickModuleQuarter BrickSixteenth Brick
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CECSA, UL, VDETUV, UL
Standard Number
60950-160950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
907Results
Applied FiltersRemove All

Showing
of 907
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PicoTLynx Series
APXS002A0X-SRZ
DC DC CONVERTER 0.6-5.5V 15W
OmniOn Power
528
In Stock
1 : $4.84000
Cut Tape (CT)
400 : $4.15110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V14V0.6 ~ 5.5V---2A15 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C93%Surface Mount10-SMD Module0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)-Enable, Active Low--
PICODLYNX12, PicoDLynx SERIES
PVX003A0X3-SRZ
DC DC CONVERTER 0.6-5.5V 16.5W
OmniOn Power
120
In Stock
1 : $6.42000
Cut Tape (CT)
200 : $5.68275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V14.4V0.6 ~ 5.5V---3A16.5 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C94%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)-Enable, Active Low--
PicoTLynx Series
APXS003A0X-SRZ
DC DC CONVERTER 0.6-5.5V 16W
OmniOn Power
2,071
In Stock
1 : $7.87000
Cut Tape (CT)
400 : $6.74175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 5.5V---3A16 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C92%Surface Mount10-SMD Module0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)-Enable, Active Low--
AXA003A0X SERIES
AXA003A0XZ
DC DC CONVERTER 0.8-5.5V 16W
OmniOn Power
4,712
In Stock
1 : $7.95000
Bulk
Bulk
ActiveNon-Isolated PoL Module18.3V14V0.8 ~ 5.5V---3A16 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C91%Through Hole5-SIP Module0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm)-Enable, Active Low--
AXH003A0X SERIES
AXA003A0X-SRZ
DC DC CONVERTER 0.8-5.5V 16W
OmniOn Power
726
In Stock
1 : $7.95000
Cut Tape (CT)
400 : $6.81750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18.3V14V0.8 ~ 5.5V---3A16 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C91%Surface Mount5-SMD Module0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm)-Enable, Active Low--
PicoTLynx Series
APTH003A0X-SRZ
DC DC CONVERTER 0.6-3.6V 10W
OmniOn Power
1,388
In Stock
1 : $8.18000
Cut Tape (CT)
400 : $7.01445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V0.6 ~ 3.6V---3A10 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C94%Surface Mount10-SMD Module0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)-Enable, Active Low--
PICODLYNX12, PicoDLynx SERIES
PDT003A0X3-SRZ
DC DC CONVERTER 0.5-5.5V
OmniOn Power
2,230
In Stock
1 : $8.43000
Cut Tape (CT)
200 : $7.46745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital13V14.4V0.5 ~ 5.5V---3A--ITE (Commercial)Digital with Remote On/Off and UVLO-40°C ~ 85°C94%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)-Enable, Active Low--
NSR006A0X54Z
NSR003A0X4Z
DC DC CONVERTER 0.6-6V 18W
OmniOn Power
5,782
In Stock
1 : $9.12000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 6V---3A18 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.8%Through Hole5-SIP Module0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)-Enable, Active High--
PicoTLynx Series
APXK004A0X-SRZ
DC DC CONVERTER 0.6-8V 32W
OmniOn Power
17,218
In Stock
1 : $10.23000
Cut Tape (CT)
400 : $8.52693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V0.6 ~ 8V---4A32 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C96.1%Surface MountModule0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)-Enable, Active Low--
PJT004A0X3-SRZ
PJT004A0X3-SRZ
DC DC CONVERTER 0.51-5.5V
OmniOn Power
894
In Stock
1 : $10.25000
Cut Tape (CT)
200 : $8.69610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V14.4V0.51 ~ 5.5V---4A--ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C94.6%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)ModuleEnable, Active Low--
PVX006A0X3-SRZ
PVX006A0X3-SRZ
DC DC CONVERTER 0.6-5.5V 33W
OmniOn Power
4,328
In Stock
1 : $10.73000
Cut Tape (CT)
200 : $9.10615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-Isolated PoL Module13V14.4V0.6 ~ 5.5V---6A33 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C94%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)-Enable, Active Low--
APXW003A0X3-SRZ
APXW003A0X3-SRZ
DC DC CONVERTER 3-18V 27W
OmniOn Power
1,305
In Stock
1 : $10.98000
Cut Tape (CT)
250 : $9.15188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V36V3 ~ 18V---3A27 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C97%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)-Enable, Active Low--
AXA005A0XZ
AXA005A0XZ
DC DC CONVERTER 0.8-5.5V 27W
OmniOn Power
4,873
In Stock
1 : $11.42000
Bulk
Bulk
ActiveNon-Isolated PoL Module110V14V0.8 ~ 5.5V---5A27 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C89%Through Hole5-SIP Module0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm)-Enable, Active Low--
AXH005A0X-SRZ
AXH005A0X-SRZ
DC DC CONVERTER 0.8-3.6V 18W
OmniOn Power
360
In Stock
1 : $11.42000
Cut Tape (CT)
500 : $9.33998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V5.5V0.8 ~ 3.6V---5A18 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C94%Surface Mount5-SMD Module0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.2mm)-Enable, Active Low--
PicoTLynx Series
APXS006A0X-SRZ
DC DC CONVERTER 0.6-5.5V 33W
OmniOn Power
6,758
In Stock
1 : $11.45000
Cut Tape (CT)
400 : $9.54070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 5.5V---6A33 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C93%Surface Mount10-SMD Module0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)-Enable, Active Low--
AXA005A0X-SRZ
AXA005A0X-SRZ
DC DC CONVERTER 0.8-5.5V 27W
OmniOn Power
4,404
In Stock
1 : $11.47000
Cut Tape (CT)
400 : $9.55460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module110V14V0.8 ~ 5.5V---5A27 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C89%Surface Mount5-SMD Module0.80" L x 0.35" W x 0.29" H (20.3mm x 8.9mm x 7.2mm)-Enable, Active Low--
PJT007A0X3-SRZ
PJT007A0X3-SRZ
DC DC CONVERTER 0.51-5.5V
OmniOn Power
798
In Stock
1 : $11.62000
Cut Tape (CT)
200 : $9.85560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V14.4V0.51 ~ 5.5V---7A--ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C96%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)ModuleEnable, Active Low--
ATH006A0XZ
ATH006A0XZ
DC DC CONVERTER 0.8-3.6V 21W
OmniOn Power
768
In Stock
1 : $12.17000
Bulk
Bulk
ActiveNon-Isolated PoL Module12.4V5.5V0.8 ~ 3.6V---6A21 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C96%Through Hole6-SIP Module1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm)-Enable, Active Low--
PicoTLynx Series
APTS006A0X-SRZ
DC DC CONVERTER 0.6-5.5V 33W
OmniOn Power
16,819
In Stock
1 : $12.52000
Cut Tape (CT)
400 : $10.42950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 5.5V---6A33 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C93%Surface Mount10-SMD Module0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)-Enable, Active Low--
NSR006A0X54Z
NSR006A0X4Z
DC DC CONVERTER 0.6-6V 36W
OmniOn Power
986
In Stock
1 : $12.82000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 6V---6A36 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.1%Through Hole5-SIP Module0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)-Enable, Active High--
PVX012A0X3-SRZ
PVX012A0X3-SRZ
DC DC CONVERTER 0.6-5.5V 66W
OmniOn Power
988
In Stock
1 : $13.42000
Cut Tape (CT)
200 : $11.38270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V14.4V0.6 ~ 5.5V---12A66 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C93.9%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm)-Enable, Active Low--
PDT012A0X3-SRZ
PDT012A0X3-SRZ
DC DC CONVERTER 0.45-5.5V
OmniOn Power
4,035
In Stock
1 : $14.90000
Cut Tape (CT)
200 : $12.64115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital13V14.4V0.45 ~ 5.5V---12A--ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.4%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm)-Enable, Active Low--
PJT014A0X3-SRZ
PJT014A0X3-SRZ
DC DC CONVERTER 0.51-5.5V
OmniOn Power
352
In Stock
1 : $15.05000
Cut Tape (CT)
200 : $12.76840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V14.4V0.51 ~ 5.5V---14A--ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.2%Surface Mount17-SMD Module0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)ModuleEnable, Active Low--
AUSTINLYNX33 SERIES
AXA010A0X3-SRZ
DC DC CONVERTER 0.8-5.5V 55W
OmniOn Power
1,248
In Stock
1 : $16.60000
Cut Tape (CT)
250 : $13.83196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module110V14V0.8 ~ 5.5V---10A55 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C93%Surface Mount6-SMD Module1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm)-Enable, Active High--
APXW005A0X3-SRZ
APXW005A0X3-SRZ
DC DC CONVERTER 3-18V 45W
OmniOn Power
2,667
In Stock
1 : $16.61000
Cut Tape (CT)
250 : $13.79864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V36V3 ~ 18V---5A45 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.9%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)-Enable, Active Low--
Showing
of 907

OmniOn Power DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.