Monolithic Power Systems Inc. DC DC Converters

Results: 1,146
Series
-Automotive, AEC-Q100MEZDPD1620MEZDPD3603MEZDPD4506MP2496MPMMPM3612MPM3683-20MPM3824C
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
Isolated ModuleIsolated PoE ModuleLinear Regulator ReplacementNon-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Number of Outputs
124
Voltage - Input (Min)
2.3V2.5V2.6V2.7V2.75V2.8V3V3.2V3.3V4V4.5V5V6.5V7V
Voltage - Input (Max)
4.2V5.5V6V7V10V12V13V15V16V17V18V21V
Voltage - Output 1
0.312 ~ 0.72V0.5 ~ 3.3V0.5 ~ 5.5V0.5 ~ 5V0.6 ~ 1.2V0.6 ~ 1.8V0.6 ~ 12V0.6 ~ 18V0.6 ~ 21.6V0.6 ~ 22V0.6 ~ 3.3V0.6 ~ 5.5V
Voltage - Output 2
0.5 ~ 3.3V0.6 ~ 1.8V0.6 ~ 3.3V0.6 ~ 5.5V1.2V-
Voltage - Output 3
0.5 ~ 3.3V0.6 ~ 3.3V-
Voltage - Output 4
0.5 ~ 3.3V0.6 ~ 5.5V-
Current - Output (Max)
120mA200mA300mA600mA900mA1A1A, 1A1.2A1.5A2A2A, 2A2.5A
Power (Watts)
600 mW1 W1.2 W1.8 W2.4 W3.6 W4 W5 W5.4 W6 W10 W12 W13 W15 W
Voltage - Isolation
1.5 kV2.5 kV3 kV
Applications
-ITE (Commercial)
Features
-Adjustable OutputAdjustable Output, I²C InterfaceAdjustable Output, I²C Interface, PMBus™, Remote On/Off, Remote SenseAdjustable Output, PMBus™, Remote On/Off, Remote SenseAdjustable Output, PMBus™, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote SenseOCP, OTPOCP, OTP, OVPOCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C (With Derating)-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C (With Derating)-40°C ~ 85°C0°C ~ 85°C-
Efficiency
53%54%80%82%83%84.5%85%87%88.5%90%91%92.3%
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-SIP Module4-SIP Module6-SIP Module8-BELGA Module8-BLGA Module8-DIP Module10-FLGA Exposed Pad10-PowerLFQFN Module10-PowerVFQFN Module12-DIP Module12-PowerLFLGA12-PowerVFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm)0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm)0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm)0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm)
Supplier Device Package
8-LGA (10x10)10-LGA (3x3)10-QFN (2x2)12-LGA (4x5)12-QFN (2.5x3)12-QFN (3x2.5)13-LGA (15x15)14-ECLGA (2.5x2.5)14-QFN (4x4)15-QFN (3x4)16-SOIC17-QFN (3x5)
Control Features
-Enable, Active FloatingEnable, Active High
Approval Agency
-CB
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
1,146Results
Applied FiltersRemove All

Showing
of 1,146
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
28,913
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $0.82719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.3V5.5V0.6 ~ 5.5V---600mA--ITE (Commercial)Adjustable Output-40°C ~ 125°C (TJ)91%Surface Mount10-PowerVFQFN Module0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)10-QFN (2x2)---
24,817
In Stock
1 : $2.06000
Cut Tape (CT)
5,000 : $0.90597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V0.6 ~ 6V---600mA--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount12-PowerVFQFN Module0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)12-QFN (3x2.5)Enable, Active High--
18,941
In Stock
1 : $2.29000
Cut Tape (CT)
5,000 : $1.01101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V3.3V---1.2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount12-PowerVFQFN Module0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)12-QFN (3x2.5)---
15,497
In Stock
1 : $2.29000
Cut Tape (CT)
5,000 : $1.01101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V0.6 ~ 6V---1.2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount12-PowerVFQFN Module0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)12-QFN (3x2.5)---
3,407
In Stock
1 : $2.68000
Cut Tape (CT)
2,500 : $1.34330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.75V6V0.6 ~ 6V---3A--ITE (Commercial)OCP, SCP, UVLO-40°C ~ 150°C82%Surface Mount18-PowerLFQFN Module0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)18-QFN (2.5x3.5)---
23,136
In Stock
1 : $2.70000
Cut Tape (CT)
2,500 : $1.35673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V24V0.8 ~ 19.9V---2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
906
In Stock
1 : $2.70000
Cut Tape (CT)
2,500 : $1.35673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V24V0.8 ~ 18.48V---2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
16,191
In Stock
1 : $2.71000
Cut Tape (CT)
2,500 : $1.24078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V6V0.6 ~ 6V---2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
7,133
In Stock
1 : $2.71000
Cut Tape (CT)
2,500 : $1.24078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V21V0.8 ~ 18.48V---1.2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
6,736
In Stock
1 : $2.74000
Cut Tape (CT)
500 : $1.62610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V0.6 ~ 6V---1.2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount12-PowerVFQFN Module0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)12-QFN (3x2.5)---
12,105
In Stock
1 : $2.81000
Cut Tape (CT)
5,000 : $1.35744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.6V6V0.6 ~ 6V---1.2A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 125°C-Surface Mount12-PowerVFQFN Module0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)12-QFN (3x2.5)---
25,351
In Stock
1 : $2.84000
Cut Tape (CT)
500 : $1.77720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V6V0.6 ~ 6V---2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
12,836
In Stock
1 : $3.00000
Cut Tape (CT)
2,500 : $1.50450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V18V0.6 ~ 18V---3A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)---
7,090
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.94486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V24V0.8 ~ 19.9V---2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
2,812
In Stock
1 : $3.19000
Cut Tape (CT)
2,500 : $1.59853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V6V0.6V---3A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
5,813
In Stock
1 : $3.37000
Cut Tape (CT)
2,500 : $1.69256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module22.7V6V1.8V1.2V--1A, 1A--ITE (Commercial)--40°C ~ 125°C93%Surface Mount14-PowerLFQFN Module0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm)14-QFN (4x4)---
16,981
In Stock
1 : $3.40000
Cut Tape (CT)
500 : $2.12928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V18V0.6 ~ 18V---3A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C (TJ)-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)---
5,507
In Stock
1 : $3.59000
Cut Tape (CT)
500 : $2.24664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V6V2.7 ~ 6V---3A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)20-QFN (3x5)Enable, Active High--
3,907
In Stock
1 : $3.67000
Cut Tape (CT)
2,500 : $1.84032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V36V0.81 ~ 32V---600mA--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C (TJ)-Surface Mount19-PowerLQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)19-QFN (3x5)---
4,858
In Stock
1 : $4.07000
Cut Tape (CT)
500 : $2.54844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V36V0.81 ~ 32V---600mA--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C (TJ)-Surface Mount19-PowerLQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)19-QFN (3x5)---
6,069
In Stock
1 : $4.50000
Cut Tape (CT)
2,500 : $2.25674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V36V0.81 ~ 32V---1.2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C (TJ)-Surface Mount19-PowerLQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)19-QFN (3x5)---
4,670
In Stock
1 : $4.90000
Cut Tape (CT)
500 : $3.06818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V36V0.81 ~ 32V---1.2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C (TJ)-Surface Mount19-PowerLQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)19-QFN (3x5)---
7,400
In Stock
1 : $5.35000
Cut Tape (CT)
2,500 : $2.68660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.8V5.5V0.6 ~ 5.5V---4A--ITE (Commercial)--40°C ~ 125°C (TJ)80%Surface Mount20-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm)20-QFN (3x5)---
5,664
In Stock
1 : $5.43000
Cut Tape (CT)
2,500 : $2.72690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V36V0.8 ~ 30V---1.5A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C-Surface Mount17-PowerLQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)17-QFN (3x5)---
4,947
In Stock
1 : $5.43000
Cut Tape (CT)
2,500 : $2.72690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module22.7V6V1.8V1.2V--2A, 2A--ITE (Commercial)--40°C ~ 125°C (TJ)93%Surface Mount14-PowerLFQFN Module0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm)14-QFN (4x4)---
Showing
of 1,146

Monolithic Power Systems Inc. DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.