MEAN WELL USA Inc. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : $7.61000 - | - | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
1,445 In Stock | 1 : $9.09000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | - | - | |||
1,746 In Stock | 1 : $10.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active High | - | - | |||
904 In Stock | 1 : $10.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active High | - | - | |||
866 In Stock | 1 : $10.67000 - | - | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | - | - | |||
6,259 In Stock | 1 : $11.72000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
4,672 In Stock | 1 : $11.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
1,805 In Stock | 1 : $11.83000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
991 In Stock | 1 : $17.74000 Tray | Tray | Active | Isolated Module | 1 | 9.4V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 77% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm) | - | - | - | - | |||
719 In Stock | 1 : $18.60000 Box | Box | Active | Non-Isolated PoL Module | 1 | 20V | 53V | 12V | - | - | - | 7.5A | 90 W | - | ITE (Commercial) | Remote On/Off | -30°C ~ 85°C (With Derating) | 96% | Through Hole | 13-SIP Module | 2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm) | - | - | CE, EAC | - | |||
723 In Stock | 1 : $21.01000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | - | Enable, Active High | - | - | |||
753 In Stock | 1 : $30.32000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm) | - | - | - | - | |||
355 In Stock | 1 : $33.42000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) | - | - | - | - | |||
895 In Stock This product has a maximum purchase limit | 1 : $40.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
120 In Stock | 1 : $40.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
1,484 In Stock | 1 : $3.71000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | 6-SIP | - | - | - | |||
528 In Stock | 1 : $3.71000 - | - | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | - | - | - | |||
5,995 In Stock This product has a maximum purchase limit | 1 : $3.74000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | - | |||
548 In Stock | 1 : $3.74000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | 6-SIP | - | - | - | |||
250 In Stock | 1 : $5.94000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 167mA | 2 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.1mm) | - | - | - | - | |||
716 In Stock | 1 : $6.31000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 6 kV | Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | 7-SIP | - | - | - | |||
339 In Stock | 1 : $7.61000 - | - | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
252 In Stock | 1 : $7.61000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
2,426 In Stock | 1 : $9.09000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | - | - | |||
467 In Stock | 1 : $10.14000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - |