High Voltage - Isolated Module DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock 30 Factory | 1 : $52.92000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 4.5V | 6V | 41 ~ 120V | - | - | - | 50mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
1,167 In Stock 825 Factory | 1 : $48.12000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 10V | 14V | 50 ~ 135V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
1,743 In Stock 915 Factory | 1 : $52.90000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 21V | 27V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
629 In Stock 990 Factory | 1 : $52.90000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 10V | 14V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
484 In Stock 465 Factory | 1 : $52.90000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 14V | 17V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
38 In Stock | 1 : $107.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
72 In Stock | 1 : $113.87000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 1.5mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
89 In Stock | 1 : $114.02000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | -300V | - | - | - | 3.33mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
63 In Stock | 1 : $116.64000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 2500V | - | - | - | 600µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
27 In Stock | 1 : $126.36000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 400V | - | - | - | 3.75mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
93 In Stock | 1 : $163.86000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 10mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
74 In Stock | 1 : $163.86000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 5000V | - | - | - | 300µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
28 In Stock | 1 : $163.86000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 500V | - | - | - | 20mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
52 In Stock | 1 : $165.24000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1500V | - | - | - | 2mA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
96 In Stock | 1 : $196.64000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
50 In Stock | 1 : $200.57000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1500V | - | - | - | 333µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
126 In Stock | 1 : $204.13000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 0V | 15V | 1500V | -1500V | - | - | 3.3mA, 3.3mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
270 In Stock | 1 : $223.57000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 5000V | - | - | - | 2mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
70 In Stock | 1 : $234.68000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 3000V | - | - | - | 1mA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
109 In Stock | 1 : $246.22000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 3.33mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
57 In Stock | 1 : $279.27000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 5000V | - | - | - | 200µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
40 In Stock | 1 : $328.08000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
445 In Stock 75 Factory | 1 : $48.12000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 14V | 17V | 59 ~ 130V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
97 In Stock | 1 : $95.94000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 18V | 36V | 250V | - | - | - | 80mA | 20 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | 4-DIP | - | - | - | |||
199 In Stock | 1 : $97.50000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 5mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 |