Flex Power Modules DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,618 In Stock | 1 : $12.53000 Cut Tape (CT) 140 : $10.63329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
2,290 In Stock | 1 : $13.17000 Cut Tape (CT) 140 : $11.17057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
2,015 In Stock | 1 : $13.58000 Cut Tape (CT) 140 : $11.52407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.8% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
636 In Stock | 1 : $16.35000 Cut Tape (CT) 140 : $13.87136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 18A | 32 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
730 In Stock | 1 : $34.06000 Cut Tape (CT) 160 : $28.81656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 60A | 108 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 150°C (With Derating) | 93.6% | Surface Mount | 84-BLGA Module | 0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,168 In Stock | 1 : $38.49000 Cut Tape (CT) 110 : $32.56618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 5V | - | - | - | 80A | 400 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -40°C ~ 125°C (With Derating) | 95.9% | Surface Mount | 28-SMD Module | 1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm) | - | - | CB, CSA, IEC, TUV, UL | 62368-1 | |||
181 In Stock | 1 : $39.24000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 27A | 135 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 93.6% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
2,066 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 54V | - | - | - | 463mA | 25 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,431 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,041 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 92% | Through Hole | Sixteenth Brick | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
809 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
602 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
310 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
248 In Stock | 1 : $55.93000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Sixteenth Brick | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
277 In Stock | 1 : $55.93000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Sixteenth Brick | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,213 In Stock | 1 : $62.01000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 5V | - | - | - | 8A | 40 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
256 In Stock | 1 : $66.83000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 32.5A | 390 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C (With Derating) | 95.6% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | Eighth Brick | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
59 In Stock | 1 : $85.43000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 25A | 700 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
192 In Stock | 1 : $99.16000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 50A | 600 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 125°C (With Derating) | 96.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.8mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
203 In Stock | 1 : $3.75000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | cURus, IEC, UL | 62368-1 | |||
969 In Stock | 1 : $7.13000 Tube | Tube | Active | Isolated Module | 1 | 5V | 24V | 5V | - | - | - | 200mA | 1 W | 6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | - | - | cURus, IEC, UL | 62368-1 | |||
195 In Stock | 1 : $7.13000 Tube | Tube | Active | Isolated Module | 1 | 5V | 24V | 12V | - | - | - | 84mA | 1 W | 6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | - | - | cURus, IEC, UL | 62368-1 | |||
871 In Stock | 1 : $28.77000 Cut Tape (CT) 130 : $24.34477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 40A | 132 W | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.3% | Through Hole | 20-DIP Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,112 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
203 In Stock | 1 : $44.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |