Showing
of 1,133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PI01S^D SERIES
PI01S0505A
DC DC CONVERTER 5V 1W
Delta Electronics
2,133
In Stock
1 : $10.21000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W6 kVMedicalSCP-25°C ~ 85°C66%Through Hole7-SIP Module, 5 Leads0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)----
PG02S
PG02S2405A
DC DC CONVERTER 5V 2W
Delta Electronics
2,712
In Stock
1 : $10.27000
Tube
Tube
ActiveIsolated Module118V36V5V---400mA2 W1 kVMedicalRemote On/Off, SCP, UVLO-40°C ~ 85°C77%Through Hole8-DIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)-Enable, Active Low--
DH06S
DH06S1212A
DC DC CONVERTER 12V 6W
Delta Electronics
1,322
In Stock
1 : $17.90000
Tube
Tube
ActiveIsolated Module19V18V12V---500mA6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C82%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DJ06S
DJ06S4805A
DC DC CONVERTER 5V 6W
Delta Electronics
5,657
In Stock
1 : $19.40000
Tube
Tube
ActiveIsolated Module118V75V5V---1.2A6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C80%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DJ06S
DJ06S2424A
DC DC CONVERTER 24V 6W
Delta Electronics
1,646
In Stock
1 : $19.40000
Tube
Tube
ActiveIsolated Module19V36V24V---250mA6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C84%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DJ06S
DJ06S4824A
DC DC CONVERTER 24V 6W
Delta Electronics
856
In Stock
1 : $19.40000
Tube
Tube
ActiveIsolated Module118V75V24V---250mA6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C84%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DJ06S
DJ06S2405A
DC DC CONVERTER 5V 6W
Delta Electronics
592
In Stock
1 : $19.40000
Tube
Tube
ActiveIsolated Module19V36V5V---1.2A6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C80%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DJ06S
DJ06S2403A
DC DC CONVERTER 3.3V 6W
Delta Electronics
519
In Stock
1 : $19.40000
Tube
Tube
ActiveIsolated Module19V36V3.3V---1.2A6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C77%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
S24SE, S24DE
S24DE150R5PDFA
DC DC CONVERTER +/-15V 15W
Delta Electronics
477
In Stock
1 : $33.35000
Tray
Tray
ActiveIsolated Module29V36V15V-15V--500mA, 500mA15 W1.6 kVITE (Commercial)Remote On/Off, UVLO-40°C ~ 85°C87.5%Through Hole6-DIP Module1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)-Enable, Active High--
S24SE, S24DE
S24SE05004PDFA
DC DC CONVERTER 5V 20W
Delta Electronics
862
In Stock
1 : $36.16000
Tube
Tube
ActiveIsolated Module19V36V5V---4A20 W1.6 kVITE (Commercial)Remote On/Off, UVLO-40°C ~ 85°C88%Through Hole6-DIP Module1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)-Enable, Active High--
D12S400_A
D12S400 A
DC DC CONVERTER 0.84-5V 400W
Delta Electronics
171
In Stock
1 : $36.57000
Tray
Tray
ActiveNon-Isolated PoL Module15V13.2V0.84 ~ 5V---80A400 W-ITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO0°C ~ 85°C94%Through Hole24-SIP Module2.40" L x 0.66" W x 1.25" H (61.0mm x 16.7mm x 31.8mm)-Enable, Active High--
V48SR05013NRFA
V48SR05013NRFA
DC DC CONVERTER 5V 65W
Delta Electronics
229
In Stock
1 : $49.35000
Tray
Tray
Not For New DesignsIsolated Module136V75V5V---13A65 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 124°C91%Through Hole8-DIP Module, 1/16 Brick1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm)-Enable, Active Low--
Delphi S24SP Series
S24SP12005PDFA
DC DC CONVERTER 12V 60W
Delta Electronics
201
In Stock
1 : $58.55000
Tube
Tube
ActiveIsolated Module19V36V12V---5A60 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C92.8%Through Hole6-DIP Module2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)-Enable, Active High--
Q36SR12020NRFH
Q36SR12020NRFH
DC DC CONVERTER 12V 240W
Delta Electronics
438
In Stock
1 : $67.53000
Tray
Tray
ActiveIsolated Module118V75V12V---20A240 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C (With Derating)93.5%Through HoleQuarter Brick2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)Quarter Brick---
14.4-170VIN, 15VOUT, 150W, EN501
Q80SV15010PRFS
14.4-170VIN, 15VOUT, 150W, EN501
Delta Electronics
54
In Stock
1 : $136.23000
Tray
Tray
ActiveIsolated Module114.4V170V15V---10A150 W4.242 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C89.5%Through HoleQuarter Brick2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)Quarter BrickEnable, Active HighEN, UL60950-1; 62368-1
PM05S Series
PM05S033A
DC DC CONVERTER 3.3V 2W
Delta Electronics
2,236
In Stock
1 : $7.37000
Tube
Tube
ActiveLinear Regulator Replacement14.75V32V3.3V---500mA2 W-ITE (Commercial)OCP, OTP, SCP-40°C ~ 90°C91%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
PM05S Series
PM05S050A
DC DC CONVERTER 5V 3W
Delta Electronics
394
In Stock
1 : $7.37000
Tube
Tube
ActiveLinear Regulator Replacement16.5V32V5V---500mA3 W-ITE (Commercial)OCP, OTP, SCP-40°C ~ 90°C94%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
DH06S
DH06S1224A
DC DC CONVERTER 24V 6W
Delta Electronics
743
In Stock
1 : $14.18000
Tube
Tube
ActiveIsolated Module19V18V24V---250mA6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C84%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DH06S
DH06S2405A
DC DC CONVERTER 5V 6W
Delta Electronics
1,170
In Stock
1 : $17.90000
Tube
Tube
ActiveIsolated Module118V36V5V---1.2A6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C80%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DH06S
DH06S1205A
DC DC CONVERTER 5V 6W
Delta Electronics
392
In Stock
1 : $17.90000
Tube
Tube
ActiveIsolated Module19V18V5V---1.2A6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C78%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DJ06S
DJ06S2412A
DC DC CONVERTER 12V 6W
Delta Electronics
427
In Stock
1 : $19.40000
Tube
Tube
ActiveIsolated Module19V36V12V---500mA6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 85°C84%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
DG06S
DG06D2415A
DC DC CONVERTER +/-15V 6W
Delta Electronics
989
In Stock
1 : $24.49000
Tube
Tube
Not For New DesignsIsolated Module218V36V15V-15V--200mA, 200mA6 W1.5 kVMedicalOCP, SCP, UVLO-40°C ~ 71°C86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)----
S24SE, S24DE
S24SE05003PDFA
DC DC CONVERTER 5V 15W
Delta Electronics
1,994
In Stock
1 : $32.64000
Tube
Tube
ActiveIsolated Module19V36V5V---3A15 W1.6 kVITE (Commercial)Remote On/Off, UVLO-40°C ~ 85°C89%Through Hole6-DIP Module1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)-Enable, Active High--
S24SE, S24DE
S24SE05006NDFA
DC DC CONVERTER 5V 30W
Delta Electronics
586
In Stock
1 : $43.05000
Tray
Tray
ActiveIsolated Module19V36V5V---6A30 W1.6 kVITE (Commercial)Remote On/Off, UVLO-40°C ~ 85°C89%Through Hole6-DIP Module1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)-Enable, Active Low--
E48SP12020NRFA
E48SP12020NRFA
DC DC CONVERTER 12V 240W
Delta Electronics
513
In Stock
1 : $55.98000
Tray
Tray
ActiveIsolated Module136V75V12V---20A240 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 122°C94.5%Through Hole5-DIP Module, 1/8 Brick2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 10.9mm)-Enable, Active Low--
Showing
of 1,133

Delta Electronics DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.