Cincon Electronics Co. LTD DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
924 In Stock | 1 : $13.19000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
2,186 In Stock | 1 : $14.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | CE | - | |||
874 In Stock | 1 : $14.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | CE | - | |||
799 In Stock | 1 : $14.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 72% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE | - | |||
1,036 In Stock | 1 : $21.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | Enable, Active High | CE | 50155; 60950-1 | |||
279 In Stock | 1 : $29.56000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
447 In Stock | 1 : $31.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE | 60950-1 | |||
573 In Stock | 1 : $35.26000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 62368-1 | |||
550 In Stock | 1 : $72.20000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 | |||
414 In Stock | 1 : $75.62000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 15A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 83% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
145 In Stock | 1 : $75.62000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock | 1 : $85.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.16A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CE | 60950-1 | |||
332 In Stock | 1 : $85.58000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 4.17A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
113 In Stock | 1 : $85.58000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 8.3A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
1,480 In Stock | 1 : $102.64000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 2.1A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
586 In Stock | 1 : $102.64000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 4.2A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
3,316 In Stock | 1 : $122.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.3A | 151 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
337 In Stock | 1 : $122.00000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.3A | 151 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
201 In Stock | 1 : $122.00000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
159 In Stock | 1 : $122.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
45 In Stock | 1 : $122.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 5.4A | 151 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
33 In Stock | 1 : $122.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 3.2A | 154 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
1,063 In Stock | 1 : $140.00000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
1,082 In Stock | 1 : $140.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.5A | 156 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
166 In Stock | 1 : $140.00000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 |