Bellnix Co., Ltd. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : $27.20000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 3.3V | - | - | - | 4A | 13 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 93% | Surface Mount | 8-SMD Module | 0.94" L x 0.59" W x 0.16" H (24.0mm x 15.0mm x 4.0mm) | - | Enable, Active High | - | |||
207 In Stock | 1 : $17.28000 Bulk | Bulk | Active | Non-Isolated PoL Module | 2 | 3V | 18V | 12V | -12V | - | - | - | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 87.5% | Surface Mount | 6-SMD Module | 0.43" L x 0.39" W x 0.24" H (11.0mm x 10.0mm x 6.0mm) | - | - | - | |||
58 In Stock | 1 : $151.46000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 2mA | 2 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
34 In Stock | 1 : $162.61000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -1500V | - | - | - | 1.3mA | 2 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
103 In Stock | 1 : $23.40000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 1.8V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 87% | Surface Mount | 8-SMD Module | 0.43" L x 0.43" W x 0.13" H (11.0mm x 11.0mm x 3.2mm) | - | - | - | |||
135 In Stock | 1 : $28.89000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 7 Leads | 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) | - | - | - | |||
29 In Stock | 1 : $132.60000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 300V | - | - | - | 10mA | 3 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
28 In Stock | 1 : $132.60000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 350V | - | - | - | 7mA | 2.5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | |||
54 In Stock | 1 : $147.89000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 1000V | - | - | - | 1.5mA | 1.5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C | - | Through Hole | 7-SIP Module | 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) | - | Enable, Active High | - | |||
28 In Stock | 1 : $147.89000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | -2000V | - | - | - | 700µA | 1.4 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C | - | Through Hole | 7-SIP Module | 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) | - | Enable, Active Low | - | |||
49 In Stock | 1 : $253.00000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -500V | - | - | - | 10mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active Low | - | |||
220 In Stock | 1 : $24.67000 Cut Tape (CT) 220 : $20.87291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 0.75 ~ 3.3V | - | - | - | 16A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | - | Enable, Active High | - | |||
216 In Stock | 1 : $21.66000 Cut Tape (CT) 220 : $18.33150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 0.75 ~ 3.3V | - | - | - | 10A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 96% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | - | Enable, Active High | - | |||
49 In Stock | 1 : $17.10000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 60mA, 60mA | 1.4 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 79% | Surface Mount | 10-SMD Module, 7 Leads | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm) | - | - | - | |||
18 In Stock | 1 : $343.35000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 2000V | - | - | - | 2.5mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | |||
38 In Stock | 1 : $27.54000 Bulk | Bulk | Active | Isolated Module | 2 | 3V | 9V | 12V | -12V | - | - | 60mA, 60mA | 1.4 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 7-SMD Module | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | - | - | - | |||
62 In Stock | 1 : $30.41000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 7 Leads | 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) | - | - | - | |||
57 In Stock | 1 : $33.51000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 3.3V | - | - | - | 9.5A | 31 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 24-DIP Module | 1.30" L x 0.85" W x 0.31" H (33.0mm x 21.5mm x 8.0mm) | - | Enable, Active High | - | |||
70 In Stock | 1 : $37.31000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 3.3V | - | - | - | 16A | 53 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 92% | Surface Mount | 9-SMD Module | 1.06" L x 0.65" W x 0.16" H (27.0mm x 16.5mm x 4.0mm) | - | Enable, Active High | - | |||
3 In Stock | 1 : $168.18000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -2000V | - | - | - | 1mA | 2 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | |||
6 In Stock | 1 : $244.39000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 500V | - | - | - | 10mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | |||
14 In Stock | 1 : $312.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 5mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | |||
6 In Stock | 1 : $343.35000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | -2000V | - | - | - | 2.5mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active Low | - | |||
40 In Stock | 1 : $19.86000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | |||
35 In Stock | 1 : $19.86000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL |