Artesyn Embedded Power DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,655 In Stock | 1 : $9.12000 Cut Tape (CT) 350 : $7.59763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 3A | 15 W | - | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | Module | 0.61" L x 0.37" W x 0.31" H (15.5mm x 9.4mm x 8.0mm) | - | Enable, Active High | - | - | |||
159 In Stock | 1 : $13.19000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | Module | 0.65" L x 0.41" W x 0.44" H (16.5mm x 10.4mm x 11.2mm) | - | - | - | - | |||
599 In Stock | 1 : $18.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 10.8V | 13.2V | 1.2 ~ 5.5V | - | - | - | 10A | 55 W | - | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 94% | Through Hole | 10-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | - | - | - | - | |||
1,576 In Stock | 1 : $45.01000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
1,042 In Stock | 1 : $45.01000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
690 In Stock | 1 : $45.01000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
1,128 In Stock | 1 : $46.02000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
770 In Stock | 1 : $57.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 835mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
660 In Stock | 1 : $57.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 835mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
187 In Stock | 1 : $66.34000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.09A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
1,055 In Stock | 1 : $95.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
89 In Stock | 1 : $12.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 5-SIP Module | 0.41" L x 0.37" W x 0.65" H (10.4mm x 9.4mm x 16.5mm) | - | - | - | - | |||
290 In Stock | 1 : $16.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 78% | Through Hole | 16-DIP Module, 7 Leads | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | - | - | - | - | |||
377 In Stock | 1 : $27.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
247 In Stock | 1 : $29.74000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
708 In Stock | 1 : $57.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
72 In Stock | 1 : $57.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
192 In Stock | 1 : $141.99000 Tray | Tray | Active | Isolated Module | 1 | 36V | 65V | 50V | - | - | - | 14A | 700 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C | 94.8% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
216 In Stock | 1 : $145.68000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 16.7A | 800 W | 1.5 kV | ITE (Commercial) | OTP, OVP | -40°C ~ 85°C | 94.5% | Through Hole | 14-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
277 In Stock | 1 : $14.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 3.65V | 0.8 ~ 2.5V | - | - | - | 6A | 15 W | - | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 94% | Through Hole | 6-DIP Module | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | - | - | - | - | |||
171 In Stock | 1 : $16.55000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 10A | 50 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 94% | Surface Mount | Module | 0.65" L x 0.41" W x 0.52" H (16.5mm x 10.4mm x 13.1mm) | - | Enable, Active High | - | - | |||
1,222 In Stock | 1 : $17.23000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 10V | 14V | 0.8 ~ 3.63V | - | - | - | 5A | 16 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 100°C | 91% | Surface Mount | 5-SMD Module | 0.80" L x 0.45" W x 0.24" H (20.3mm x 11.4mm x 6.1mm) | - | - | - | - | |||
2,560 In Stock | 1 : $17.51000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 16-DIP Module, 7 Leads | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | - | - | - | - | |||
762 In Stock | 1 : $23.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 7 Leads | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | - | - | - | - | |||
257 In Stock | 1 : $23.53000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 10V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | - | - | - | - |