ARCH Electronics Corp DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | - | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.667A | 20 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | UL | 60950-1; 62368-1 | |||
0 Marketplace | Active | - | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
0 Marketplace | Active | - | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 |