DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,358 In Stock | 1 : $2.26000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
500 In Stock | 1 : $3.04000 Cut Tape (CT) 500 : $2.42864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
3,717 In Stock | 1 : $3.04000 Cut Tape (CT) 500 : $2.42866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
1,277 In Stock | 1 : $2.90000 Cut Tape (CT) 500 : $2.81002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 | |||
8,823 In Stock | 1 : $3.71000 Cut Tape (CT) 500 : $2.96800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
7,320 In Stock 500 Factory | 1 : $4.15000 Cut Tape (CT) 500 : $3.33906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
6,251 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | - | - | - | |||
555 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | - | - | - | |||
5,458 In Stock | 1 : $6.19000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | 62368-1 | |||
5,013 In Stock 1,000 Factory | 1 : $8.40000 Cut Tape (CT) 500 : $6.72252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - | - | - | |||
2,657 In Stock | 1 : $9.58000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 84mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
1,908 In Stock | 1 : $10.15000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
2,512 In Stock | 1 : $13.05000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 6 kV | Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | UL | 60950-1 | |||
2,177 In Stock 1,000 Factory | 1 : $14.13000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
705 In Stock 325 Factory | 1 : $14.13000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
8,469 In Stock | 1 : $2.55000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
168 In Stock | 1 : $2.67000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
667 In Stock | 1 : $2.90000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 | |||
1,356 In Stock | 1 : $3.04000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
20,574 In Stock | 1 : $3.06000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - | |||
4,835 In Stock | 1 : $2.97000 Cut Tape (CT) 500 : $3.06180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - | |||
6,768 In Stock 966 Factory | 1 : $3.73000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
7,393 In Stock | 1 : $4.36000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | - | |||
3,151 In Stock | 1 : $4.75000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 79% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
665 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | - | - | - |