Showing
1 - 25
of 989
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RO series
RO-1212S
DC DC CONVERTER 12V 1W
Recom Power
2,277
In Stock
966
Factory
1 : $6.76000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C84%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
8-SIP Module, 4 Leads
IU2424SA
DC DC CONVERTER 24V 2W
XP Power
1,070
In Stock
1 : $11.28000
Tube
Tube
ActiveIsolated Module118V36V24V---83mA2 W1 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole8-SIP Module, 5 Leads0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)---62368-1
RJZ Series
RJZ-2424S/HP
DC DC CONVERTER 24V 2W
Recom Power
408
In Stock
1 : $14.74000
Tube
Tube
ActiveIsolated Module121.6V26.4V24V---83mA2 W4 kVITE (Commercial), MedicalSCP-40°C ~ 85°C85%Through Hole14-DIP Module, 6 Leads0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm)----
R2S_R2D
R2S-2424/HP
DC DC CONVERTER 24V 2W
Recom Power
897
In Stock
1 : $17.31000
Tube
Tube
ActiveIsolated Module121.6V26.4V24V---83mA2 W3 kVITE (Commercial), MedicalSCP-40°C ~ 100°C85%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)----
B2412S-1WR3
B1212S-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
12,043
In Stock
1 : $2.91000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA996 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB, CE, cURus, UL62368-1
PDS1-M Series
PDS1-S12-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
6,199
In Stock
1 : $4.72000
Cut Tape (CT)
500 : $3.77790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V12V---83mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)81%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)--EN, UL55024; 55032 Class A; 60950-1
PDS1-S
PDS1-S12-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
4,420
In Stock
1 : $4.52000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)81%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PDS1-S
PDS1-S24-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
0
In Stock
Check Lead Time
1 : $4.52000
Tube
Tube
ActiveIsolated Module121.6V26.4V12V---83mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)81%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PDS1-S
PDS1-S5-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
1,948
In Stock
1 : $4.78000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---83mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)81%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PEM1-S
PEM1-S24-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
28,529
In Stock
1 : $5.00000
Tube
Tube
ActiveIsolated Module121.6V26.4V12V---83mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C81%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
PEM1-S
PEM1-S12-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
415
In Stock
1 : $5.41000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
6-SIP Module, 4 Leads
PDM2-S5-S24-S
DC DC CONVERTER 24V 2W
CUI Inc.
1,694
In Stock
1 : $5.99000
Tube
Tube
ActiveIsolated Module14.5V5.5V24V---83mA2 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C84%Through Hole6-SIP Module, 4 Leads0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
RO series
RO-2412S
DC DC CONVERTER 12V 1W
Recom Power
378
In Stock
1 : $7.31000
Tube
Tube
ActiveIsolated Module121.6V26.4V12V---83mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C84%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
6-SIP Module, 4 Leads
VIBLSD1-S12-S12-SIP
DC DC CONVERTER 12V 1W
CUI Inc.
781
In Stock
1 : $7.33000
Tube
Tube
ActiveIsolated Module111.4V12.6V12V---83mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)----
856
In Stock
1 : $7.61000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W3 kVITE (Commercial)--40°C ~ 85°C79%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)----
518
In Stock
1 : $7.95000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C74%Surface Mount14-SMD Module, 8 Leads0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)----
RO series
RO-2412S/P
DC DC CONVERTER 12V 1W
Recom Power
294
In Stock
42
Factory
1 : $8.03000
Tube
Tube
ActiveIsolated Module121.6V26.4V12V---83mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C84%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
2,813
In Stock
1 : $8.12000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C76%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)----
RO series
ROM-1212S
DC DC CONVERTER 12V 1W
Recom Power
609
In Stock
42
Factory
1 : $8.21000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C82%Through Hole4-SIP Module0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)----
R2S_R2D
R2S-2424
DC DC CONVERTER 24V 2W
Recom Power
606
In Stock
156
Factory
1 : $14.29000
Tube
Tube
ActiveIsolated Module121.6V26.4V24V---83mA2 W1 kVITE (Commercial)SCP-40°C ~ 100°C85%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)----
PDSE1-S
PDSE1-S12-S12-S
DC-DC 1.5KV ISOLATED, 1 W, 10.8~
CUI Inc.
516
In Stock
1 : $2.59000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CE, cURus62368-1
3,437
In Stock
1 : $2.98000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)---60950-1
PDS1-M Series
PDS1-S5-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
4,188
In Stock
1 : $4.72000
Cut Tape (CT)
500 : $3.77790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V12V---83mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)--EN, UL55024; 55032 Class A; 60950-1
1,476
In Stock
1 : $5.08000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C86%Through Hole4-DIP Module0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)----
1,060
In Stock
1 : $7.95000
Cut Tape (CT)
500 : $6.58000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C74%Surface Mount14-SMD Module, 8 Leads0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)----
Showing
1 - 25
of 989

83mA DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.