Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
XP-EMCO-A-Series
A08P-5
DC DC CONVERTER 800V 1W
XP Power
3
In Stock
1 : $138.81000
Box
Box
ActiveHigh Voltage - Isolated Module10.7V5V800V---1.25mA1 W500 VITE (Commercial)Proportional Output-25°C ~ 75°C-Through Hole5-DIP Module0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)CE, cURus62368-1
XP-EMCO-AH-Series
AH08P-5
DC DC CONVERTER 800V 1.5W
XP Power
8
In Stock
1 : $156.92000
Box
Box
ActiveHigh Voltage - Isolated Module10.7V5V800V---1.87mA1.5 W500 VITE (Commercial)Proportional Output-25°C ~ 75°C-Through Hole5-DIP Module0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)CE, cURus62368-1
Showing
1 - 2
of 2

800V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.