DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : $39.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 800mA | 4 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | - | - | - | 62368-1 | |||
105 In Stock | 1 : $57.86000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 800mA | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
443 In Stock | 1 : $13.66000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 800mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
8,961 In Stock 9,000 Factory | 1 : $1.71000 Cut Tape (CT) 3,000 : $1.36875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.3V | 4.8V | 3V | - | - | - | 800mA | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 8-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 8-uSIP (2.9x2.3) | Enable, Active High | - | - | |||
380 In Stock 6,250 Factory | 1 : $3.11000 Cut Tape (CT) 250 : $2.17120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.3V | 4.8V | 2.2V | - | - | - | 800mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 8-SMD Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 8-uSIP (2.9x2.3) | - | - | - | |||
400 In Stock 2,500 Factory | 1 : $3.11000 Cut Tape (CT) 250 : $2.17120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.3V | 4.8V | 2.5V | - | - | - | 800mA | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 8-SMD Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | - | - | - | - | |||
230 In Stock 3,750 Marketplace 250 Factory | 1 : $2.05000 Cut Tape (CT) 250 : $1.76044 Tape & Reel (TR) 180 : $1.67000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.3V | 4.8V | 2.85V | - | - | - | 800mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 8-uSIP (2.9x2.3) | - | - | - | |||
124 In Stock 31,000 Marketplace | 1 : $3.11000 Cut Tape (CT) 250 : $2.17120 Tape & Reel (TR) 180 : $1.67000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.3V | 4.8V | 2.8V | - | - | - | 800mA | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 8-SMD Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 8-uSIP (2.9x2.3) | - | - | - | |||
560 In Stock | 1 : $5.10000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 800mA | 9.6 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
295 In Stock | 1 : $2.24000 Cut Tape (CT) 300 : $4.23733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 800mA | 9.6 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
30 In Stock | 1 : $13.66000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
7 In Stock | 1 : $20.35000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 800mA | 4 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | - | - | 62368-1 | |||
8 In Stock | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 800mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | - | - | - | - | |||
40 In Stock | 1 : $13.66000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 800mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
40 In Stock | 1 : $15.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 800mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | - | |||
27 In Stock | 1 : $15.29000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 800mA | 4 W | 1.92 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | - | - | CB, cURus, UL | - | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | - | |||
20 In Stock | 1 : $32.25000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 800mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | - | |||
66 In Stock | 1 : $94.99000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 800mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 95°C | 80% | Through Hole | 8-DIP Module, 5 Leads | 1.58" L x 1.03" W x 0.33" H (40.3mm x 26.3mm x 8.5mm) | - | - | - | - | |||
99 In Stock | 1 : $4.83000 Cut Tape (CT) 32 : $4.54969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 20V | 36V | 15V | - | - | - | 800mA | 12 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 92% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
93 In Stock | 1 : $4.83000 Cut Tape (CT) 32 : $4.54969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 800mA | 9.6 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 92% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 74% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | - | |||
40 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | - | |||
39 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | - | |||
39 In Stock | 1 : $20.05000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 800mA | 2.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 10-SMD Module, 7 Leads | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | - | - | cUL, UL | - |