8.5A, 8.5A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 112 Marketplace | 3 : $109.09000 Bulk 9 : $115.05889 Tray | Bulk Tray | Not For New Designs | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 8.5A, 8.5A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 8-SMD Module | 2.22" L x 1.89" W x 0.50" H (56.4mm x 48.0mm x 12.7mm) | - | |||
0 In Stock 8 Marketplace | 3 : $109.09000 Bulk 9 : $115.05889 Tray | Bulk Tray | Not For New Designs | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 8.5A, 8.5A | 85 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 8-DIP Module | 2.22" L x 1.89" W x 0.47" H (56.4mm x 48.0mm x 12.0mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 2 | 36V | 75V | 3.3V | 1.8V | - | - | 8.5A, 8.5A | 50 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 86.4% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 2 | 36V | 75V | 3.3V | 1.8V | - | - | 8.5A, 8.5A | 43 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C (With Derating) | 86.4% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.39" H (61.0mm x 57.9mm x 10.0mm) | Half Brick | |||
0 In Stock 36 Marketplace | 7 : $48.99000 Tray | Tray Tray | Obsolete | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 8.5A, 8.5A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 8-SMD Module | 2.22" L x 1.89" W x 0.50" H (56.4mm x 48.0mm x 12.7mm) | - |