DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : $172.19000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 4000V | - | - | - | 750µA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
6 In Stock | 1 : $332.32000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | -334 ~ -2000V | - | - | - | 750µA | 1.5 W | 100 V | ITE (Commercial) | - | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | - | CE | - | |||
3 In Stock | 1 : $332.32000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | 334 ~ 2000V | - | - | - | 750µA | 1.5 W | 100 V | ITE (Commercial) | - | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | - | CE | - | |||
3 In Stock | 1 : $379.60000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 1 : $220.79000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | -2000V | - | - | - | 750µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 3 : $332.32333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 3 : $332.32333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 3 : $372.21333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 3 : $372.21333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 3 : $372.21333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 3 : $372.21333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 3 : $379.60333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 3 : $379.60333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 3 : $379.60333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 3 : $405.94333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 3 : $405.94333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | 334 ~ 2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active High | CE | - | |||
0 In Stock Check Lead Time | 3 : $405.94333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4V | 24V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 3 : $405.94333 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | -334 ~ -2000V | - | - | - | 750µA | 15 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | Enable, Active Low | CE | - |