Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
BCMxseries
BCM384T480T325B00
DC DC CONVERTER 48V 325W
Vicor Corporation
0
In Stock
1 : $143.80000
Tray
Tray
ActiveBus Converter Module1360V400V48V---7.05A325 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C95%Through HoleModule1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)-CE, cURus, TUV
BCMxseries
BCM384F480T325B00
DC DC CONVERTER 48V 325W
Vicor Corporation
0
In Stock
1 : $116.71000
Tray
Tray
ActiveBus Converter Module1360V400V48V---7.05A325 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C95%Surface MountModule1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)--
Showing
1 - 2
of 2

7.05A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.