DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
PTB4850x
PTB48500AAS
DC DC CONVERTER 3.3V 1.2V 28W
Texas Instruments
0
In Stock
180
Marketplace
9 : $65.80444
Tray
8 : $41.17000
Tray
-
Tray
Tray
Obsolete
Isolated Module
2
36V
75V
3.3V
1.2V
-
6A, 7A
28 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
82%
Surface Mount
10-SMD Module
2.22" L x 1.45" W x 0.49" H (56.4mm x 36.8mm x 12.6mm)
Enable, Active High
PTB4850x
PTB48500AAH
DC DC CONVERTER 3.3V 1.2V 28W
Texas Instruments
18
Marketplace
5 : $61.61000
Tray
-
Tray
Obsolete
Isolated Module
2
36V
75V
3.3V
1.2V
-
6A, 7A
28 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
82%
Through Hole
10-DIP Module
2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm)
-
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tube
Obsolete
Isolated Module
2
10V
18V
5V
3.3V
-
6A, 7A
33 W
1 kV
ITE (Commercial)
OVP, SCP, UVLO
-40°C ~ 100°C
86%
Through Hole
8-DIP Module, 7 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
-
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tube
Obsolete
Isolated Module
2
18V
36V
5V
3.3V
-
6A, 7A
33 W
1 kV
ITE (Commercial)
OVP, SCP, UVLO
-40°C ~ 100°C
88%
Through Hole
8-DIP Module, 7 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
-
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tube
Obsolete
Isolated Module
2
36V
75V
5V
3.3V
-
6A, 7A
33 W
1 kV
ITE (Commercial)
OVP, SCP, UVLO
-40°C ~ 100°C
88%
Through Hole
8-DIP Module, 7 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.