Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Q54SH12060NRAH
Q54SH12068NNDH
DC DC CONVERTER 11.8V 802W
Delta Electronics
58
In Stock
1 : $110.44000
Box
Box
ActiveIsolated Module140V60V11.8V---68A802 W707 VITE (Commercial)PMBus™, Remote On/Off-20°C ~ 85°C97.5%Through HoleQuarter Brick2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)Quarter BrickEnable, Active Low-
BCM6123series
BCM384P120T800AC0
DC DC CONVERTER 12V 800W
Vicor Corporation
0
In Stock
1 : $215.36000
Tray
Tray
ActiveBus Converter Module1260V410V12V---68A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.2%Through Hole24-DIP Module2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)---
0
In Stock
1 : $221.79000
Tray
Tray
ActiveIsolated Module1260V410V12V---68A-4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.4%Through Hole24-DIP Module----
BCM6123series
BCM384P120T800ACR
DC DC CONVERTER 12V 800W
Vicor Corporation
0
In Stock
1 : $224.92000
Tray
Tray
ActiveBus Converter Module1260V410V12V---68A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.4%Through Hole24-DIP Module2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)---
0
In Stock
1 : $221.77000
Tray
Tray
ActiveIsolated Module1260V410V12V---68A-4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.4%Through Hole24-DIP Module----
0
In Stock
1 : $223.03000
Tray
Tray
ActiveIsolated Module1260V410V12V---68A-4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.4%Through Hole24-DIP Module----
Showing
1 - 6
of 6

68A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.