6.5V DC DC Converters

Results: 6,724
Manufacturer
Adam TechaimtecARTESYN / Advanced EnergyCUI Inc.Delta ElectronicsEaton - Electronics DivisionFlex Power ModulesGAPTEC ElectronicKaga Electronics USAMornsun America, LLCMurata Power Solutions Inc.P-DUKE TechnologyRecom PowerTexas Instruments
Series
-78HT20078ST100AM80A (240W)AMSRL-78JZ (7.5W)AMSRL1-78JZAMSRU-78JZDCP01B (1W)INNOLINE R-78-0.5INNOLINE R-78AA-0.5INNOLINE R-78B-1.0INNOLINE R-78B-1.5
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
Isolated ModuleLinear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
4.5V7V8V8.5V9V10V10.5V18V21V36V42V55V66V90V
Voltage - Input (Max)
5.5V18V20V28V30V32V34V36V38V42V50V56V
Voltage - Output 2
-6.5V-
Current - Output (Max)
76.5mA, 76.5mA77mA, 77mA500mA500mA, 300mA600mA1A1A, 2A1A, 500mA1.5A2A3A3.8A
Power (Watts)
0.5 W994.5 mW1 W3 W3.25 W3.3 W5.2 W6 W6.5 W7 W9.75 W10 W
Voltage - Isolation
1 kV2.25 kV3 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-Adjustable OutputAdjustable Output, Remote On/OffOCP, OTPOCP, OTP, OVP, SCPOCP, OTP, SCPOCP, SCPOTP, SCPOVP, UVLORemote On/OffRemote On/Off, OCP, OTP, OVPRemote On/Off, OCP, SCPRemote On/Off, OTP, OVPRemote On/Off, OTP, SCP
Operating Temperature
-55°C ~ 100°C-55°C ~ 85°C-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 85°C-40°C ~ 90°C (With Derating)-40°C ~ 90°C-25°C ~ 100°C-25°C ~ 85°C-20°C ~ 100°C-10°C ~ 100°C
Efficiency
78%78.8%81%82%84%84.6%85%86%86.1%87%88%89%
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Package / Case
3-SIP Module3-SMD Module4-SIP Module4-SMD Module6-BDFN Module6-SMD Module9-DIP Module10-SMD Module10-SMD Module, 6 Leads10-SMD Module, 8 Leads12-SIP Module14-DIP (0.300", 7.62mm), 7 Leads14-SMD Module, 7 Leads14-SMD Module, 7 Leads, Gull Wing
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm)0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
3-SIP Module6-DFN (9x7)7-PDIP7-SOP-Sixteenth Brick
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CB Scheme, EN, IECCB, CSA, IEC, TUV, ULCECE, ENCE, TUV, ULCE, UKCACE, cURusCE, cURus, DEMKOENcURus
Standard Number
55024; 55032 Class A55024; 55032 Class A; 60950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
6,724Results
Applied FiltersRemove All

Showing
of 6,724
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78 xx-0.5 series
R-786.5-0.5
DC DC CONVERTER 6.5V 3W
Recom Power
4,581
In Stock
966
Factory
1 : $8.53000
Tube
Tube
ActiveLinear Regulator Replacement18V32V6.5V---500mA3 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)----
TSR 1-2465
TSR 1-2465
DC DC CONVERTER 6.5V 6.5W
Traco Power
822
In Stock
1 : $9.17000
Tube
Tube
ActiveLinear Regulator Replacement19V36V6.5V---1A6.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)----
MFG_PXO7809-500-M-TR
PXO7806-500-M-TR
DC-DC NON-ISOLATED, 0.5 A, 8~36
CUI Inc.
1,231
In Stock
1 : $1.41000
Cut Tape (CT)
700 : $1.13120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V36V6.5V---500mA3.25 W-ITE (Commercial)--40°C ~ 85°C (With Derating)91%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)----
MFG_PXO7809-500-S
PXO7806-500-S
DC-DC NON-ISOLATED, 0.5 A, 8~36
CUI Inc.
291
In Stock
1 : $1.43000
Tray
Tray
ActiveNon-Isolated PoL Module28V36V6.5V-6.5V--500mA, 300mA5.2 W-ITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)91%Through Hole3-SIP Module0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)---62368-1
R-78K3.3-0.5
R-78K6.5-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
171
In Stock
989
Factory
1 : $2.63000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V6.5V---500mA--ITE (Commercial)--40°C ~ 90°C (With Derating)93%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)---62368-1
R-78HBxx Bent Lead
R-78HB6.5-0.5L
DC DC CONVERTER 6.5V 3.25W
Recom Power
320
In Stock
588
Factory
1 : $16.35000
Tube
Tube
ActiveLinear Regulator Replacement19V72V6.5V---500mA3.25 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C91%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)----
R-7x series
R-746.5P
DC DC CONVERTER 6.5V 26W
Recom Power
199
In Stock
150
Factory
1 : $30.76000
Tube
Tube
ActiveNon-Isolated PoL Module18.5V28V6.5V---4A26 W-ITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C96%Through Hole12-SIP Module1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)-Enable, Active High--
PKU4517VESI
PKU4717ESI
DC DC CONVERTER 6.5V 65W
Flex Power Modules
204
In Stock
1 : $31.04000
Tray
Tray
ActiveIsolated Module136V75V6.5V---10A65 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 105°C (With Derating)89.8%Surface MountSixteenth Brick1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm)Sixteenth BrickEnable, Active LowCB, CSA, IEC, TUV, UL62368-1
K78xx-3AR3-Series
K78X6-3AR3
DC DC CONVERTER 6.5V 20W
Mornsun America, LLC
133
In Stock
1 : $4.62000
Tube
Tube
ActiveNon-Isolated PoL Module110V36V6.5V---3A20 W-ITE (Commercial)SCP-40°C ~ 85°C94%Through Hole12-SIP Module1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)--CE-
EPM78V_SERIES
EPM78V2-06R5-01R0R
SWITCH REG DCDC CONV 1000MA 6.5V
Eaton - Electronics Division
375
In Stock
1 : $5.95000
Tube
-
Tube
ActiveNon-Isolated PoL Module18V32V6.5V---1A--ITE (Commercial)Adjustable Output-40°C ~ 90°C (With Derating)94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
TSR 0.5-24120
TSR 0.5-2465
DC DC CONVERTER 6.5V 3.3W
Traco Power
526
In Stock
1 : $6.86000
Tube
Tube
ActiveLinear Regulator Replacement18V32V6.5V---500mA3.3 W-ITE (Commercial)OTP, SCP-40°C ~ 90°C (With Derating)95%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
PM05S Series
PM05S065A
DC DC CONVERTER 6.5V 3W
Delta Electronics
489
In Stock
1 : $7.37000
Tube
Tube
ActiveLinear Regulator Replacement18V32V6.5V---500mA3 W-ITE (Commercial)OCP, OTP, SCP-40°C ~ 90°C95%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
STH0548Sxx
STH0548S6V5
DC DC CONVERTER 6.5V
XP Power
120
In Stock
1 : $9.85000
Tube
Tube
ActiveNon-Isolated PoL Module19V72V6.5V---500mA--ITE (Commercial)Remote On/Off, SCP-40°C ~ 105°C (With Derating)89%Surface Mount10-SMD Module, 6 Leads0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm)----
R-78AAxx-0.5 Series
R-78AA6.5-0.5SMD
DC DC CONVERTER 6.5V 3W
Recom Power
276
In Stock
528
Factory
1 : $10.18000
Tube
Tube
ActiveLinear Regulator Replacement18V32V6.5V---500mA3 W-ITE (Commercial)Remote On/Off, OTP, SCP-40°C ~ 85°C95%Surface Mount10-SMD Module0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)-Enable, Active High--
TSR 1-2450SM
TSR 1-2465SM
DC DC CONVERTER 6.5V 6.5W
Traco Power
250
In Stock
1 : $10.50000
Tube
Tube
ActiveLinear Regulator Replacement19V36V6.5V---1A6.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)94%Surface Mount10-SMD Module, 6 Leads0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm)----
LCW78_09-0.5
LCW78_06-0.5
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
309
In Stock
1 : $10.55000
Tube
Tube
ActiveNon-Isolated PoL Module19V75V6.5V---500mA3.25 W-ITE (Commercial)--40°C ~ 100°C (With Derating)84%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)----
777
In Stock
1 : $1.79000
Cut Tape (CT)
400 : $1.53015
Tube
Cut Tape (CT)
Tube
ActiveNon-Isolated PoL Module18V36V6.5V---500mA3.25 W-ITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 105°C (With Derating)91%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE-
LMT78_15-1.0R
LMT78_6.5-1.0R
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
363
In Stock
1 : $3.28000
Tube
Tube
ActiveNon-Isolated PoL Module110V36V6.5V---1A6.5 W-ITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C86%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)--CE, cURus62368-1
V78E01-1000-SMT
V78E06-500-SMT-TR
DC DC CONVERTER 6.5V 3.25W
CUI Inc.
241
In Stock
1 : $3.80000
Cut Tape (CT)
300 : $3.25727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V36V6.5V---500mA3.25 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)92%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)----
P783F-S_Series
P783F-Q24-S6-S
DC DC CONVERTER 6.5V 20W
CUI Inc.
115
In Stock
1 : $12.88000
Tray
Tray
ActiveNon-Isolated PoL Module110V36V6.5V---3A20 W-ITE (Commercial)--40°C ~ 85°C (With Derating)94%Through Hole12-SIP Module1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)--CE-
MFG_LMTM78_15-1.0
LMTM78_6.5-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
726
In Stock
1 : $1.82000
Cut Tape (CT)
400 : $1.56045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module28V36V6.5V-6.5V--1A, 500mA--ITE (Commercial)Adjustable Output-40°C ~ 105°C (With Derating)92%Surface Mount6-BDFN Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)6-DFN (9x7)--62368-1
K78_T-1000R3-Series
K78X6T-1000R3-TR
DC DC CONVERTER 6.5V 6.5W
Mornsun America, LLC
250
In Stock
1 : $2.24000
Cut Tape (CT)
300 : $4.23733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinear Regulator Replacement110V36V6.5V---1A6.5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C93%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)--CE-
K78xxMT-1000R4
K78X6MT-1000R4
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
123
In Stock
1 : $2.24000
Cut Tape (CT)
400 : $1.87875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module28V36V6.5V-6.5V--1A, 500mA9.75 W-ITE (Commercial)Adjustable Output-40°C ~ 105°C (With Derating)92%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE, EN62368-1
147
In Stock
1 : $2.26000
Tube
Tube
ActiveNon-Isolated PoL Module110V36V6.5V---1A--ITE (Commercial)--40°C ~ 85°C (With Derating)85%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)--CE62368-1
K78_T-1000R3-Series
K78X6T-500R3-TR
DC DC CONVERTER 6.5V 3.25W
Mornsun America, LLC
300
In Stock
1 : $2.35000
Cut Tape (CT)
300 : $3.38627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinear Regulator Replacement18V36V6.5V---500mA3.25 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)92%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)--CE-
Showing
of 6,724

6.5V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.