DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : $104.06000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 48V | - | - | - | 6.25A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | CE, cURus, TUV | - | |||
51 In Stock | 1 : $105.92000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
209 In Stock | 1 : $185.00000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
66 In Stock | 1 : $282.71000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
132 In Stock | 1 : $285.20000 Tray | Tray | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
1,106 In Stock | 1 : $285.49000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
52 In Stock | 1 : $285.71000 Tray | Tray | Active | Isolated Module | 1 | 250V | 425V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
106 In Stock | 1 : $294.02000 Tube | Tube | Active | Isolated Module | 1 | 100V | 200V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $294.54000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 12V | - | - | - | 6.25A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
344 In Stock | 1 : $294.66000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
38 In Stock | 1 : $295.89000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
49 In Stock | 1 : $314.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
170 In Stock | 1 : $99.79000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
108 In Stock | 1 : $126.06000 Tray | Tray | Active | Isolated Module | 1 | 66V | 160V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 115°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 1.29" H (57.9mm x 36.8mm x 32.7mm) | Quarter Brick | Enable, Active High | CB, CSA, EN, IEC, TUV, UL | 50155; 62368-1 | |||
170 In Stock | 1 : $369.91000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 48V | - | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
866 In Stock | 1 : $72.77000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
147 In Stock | 1 : $79.54000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
48 In Stock | 1 : $172.38000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
343 In Stock | 1 : $271.51000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 6.25A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
30 In Stock | 1 : $490.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
145 In Stock | 1 : $19.61000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 6.25A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 93.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm) | Eighth Brick | Enable, Active Low | - | - | |||
30 In Stock | 1 : $159.17000 Tray | Tray | Active | Isolated Module | 1 | 16V | 160V | 24V | - | - | - | 6.25A | 150 W | 4.242 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.41" L x 1.56" W x 0.53" H (61.2mm x 39.6mm x 13.5mm) | Quarter Brick | Enable, Active High | CE, cURus | 60950-1 | |||
1,152 Marketplace | 192 : $82.17594 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6.25A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 92% | Quarter Brick | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | - | |||
20,000 Marketplace | 1 : $83.00000 Case | Case | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 6.25A | 150 W | 1.5 kV | ITE (Commercial) | - | -45°C ~ 85°C | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
20,000 Marketplace | 1 : $83.00000 Case | Case | Active | Isolated Module | 1 | 36V | 72V | 24V | - | - | - | 6.25A | 150 W | 1.5 kV | ITE (Commercial) | - | -45°C ~ 85°C | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - |