DC DC Converters

Results: 6,842
Manufacturer
aimtecAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedARTESYN / Advanced EnergyAstrodyne TDIBel Fuse Inc.Bel Power SolutionsCincon Electronics Co. LTDCosel USA, Inc.CUI Inc.Delta ElectronicsDelta Electronics/Cyntec
Series
-0RCY-60T20DAW4_3 (20W)20DAWE_1.5 (20W)20DAWE4_1.5 (20W)20DMWE_1.5 (20W)20DMWE4_1.5 (20W)20DRW4_2.25 (20W)30POEX_48-A (30W)60DAW4_1.6 (60W)60DDW (60W)60DDW_3 (60W)
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
Isolated ModuleIsolated PoE ModuleNon-Isolated PoL ModuleNon-Isolated PoL Module, Conformal CoatedNon-Isolated PoL Module, DigitalPre-Regulator ModuleVoltage Transformation Module
Number of Outputs
126
Voltage - Input (Min)
1V2.4V2.6V2.75V2.9V2.95V3V3.1V3.4V3.6V4V4.5V
Voltage - Input (Max)
1.8V3.6V5V5.5V6V7.5V9V12V13.2V13.8V14V14.4V
Voltage - Output 1
-4.4 ~ -1.4V-2V0.5 ~ 0.9V0.5 ~ 5.5V0.6 ~ 1.8V0.6 ~ 12V0.6 ~ 5.2V0.6 ~ 5.5V0.7 ~ 1.0V, 1.2V, 1.5V, 1.8V, 2.49V, 3.3V0.7 ~ 5.5V0.75 ~ 3.63V0.75 ~ 3.6V
Voltage - Output 2
0 ~ 24V24V-
Voltage - Output 3
0 ~ 24V-
Voltage - Output 4
0 ~ 24V-
Power (Watts)
75 mW6 W8 W9 W10 W12.5 W15 W16 W16.5 W17 W18 W20 W
Voltage - Isolation
500 V1 kV1.5 kV1.6 kV2 kV2.25 kV2.828 kV3 kV4.2 kV4.5 kV5 kV
Applications
-ITE (Commercial)ITE (Commercial), MedicalITE (Commercial), RailwayIndustrial, RailwayMedicalRailway
Features
-Adjustable OutputAdjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/OffAdjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Heat SinkAdjustable Output, Heat Sink, Remote On/OffAdjustable Output, Heat Sink, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Standby Output
Operating Temperature
-55°C ~ 100°C-55°C ~ 115°C-55°C ~ 125°C-55°C ~ 85°C-45°C ~ 85°C-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C (With Derating)-40°C ~ 115°C
Efficiency
59%65%67%73%75%77%78%79%80%81%82%83%
Mounting Type
Chassis MountQuarter BrickSurface MountThrough HoleThrough Hole, Right Angle
Package / Case
5-SIP Module5-SMD Module6-DIP Module6-DIP Module, 5 Leads6-SIP Module6-SMD Module6-SMD Module, 1x1 Brick7-DIP Module7-DIP Module, 6 Leads7-SMD Module8-DIP Module8-DIP Module, 1/16 Brick
Size / Dimension
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm)0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)0.30" L x 0.18" W x 0.07" H (7.5mm x 4.5mm x 1.9mm)0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)0.39" L x 0.22" W x 0.12" H (10.0mm x 5.5mm x 3.0mm)0.39" L x 0.24" W x 0.08" H (10.0mm x 6.0mm x 2.0mm)0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)0.40" L x 0.54" W x 0.18" H (10.2mm x 13.8mm x 4.6mm)0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)0.47" L x 0.47" W x 0.17" H (12.0mm x 12.0mm x 4.2mm)
Supplier Device Package
6-DIP Module6-SMD10-SMD Module18-LGA (12x12)20-QFN (6x6)22-QFN (7.5x4.5)24-QFN (4x6)25-BGA (6.25x6.25)48-BGA (9x6.25)54-P2QFN (10x6)54-QFN (10x5.5)80-BGA (11.25x9)
Control Features
-Enable, Active FloatingEnable, Active HighEnable, Active Low
Approval Agency
-CB Scheme, EN, IEC, ULCB, CE, cURusCB, CE, cURus, EAC, UKCACB, CE, cURus, EN, IEC, UKCA, ULCB, CE, cURus, UKCACB, CE, cURus, ULCB, CSA, IEC, TUV, ULCB, cURusCECE, CSA, ULCE, EAC
Standard Number
50155; 60950-150155; 62368-15502455024; 55032 Class A; 60950-155024; 55032 Class A; 62368-155024; 60950-1; 61000-3-2; 61000-3-355032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-355032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-360601-160601-1; 62368-160950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
6,842Results
Applied FiltersRemove All

Showing
of 6,842
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
OKX-T/3-D12 Series
OKX-T/5-W5P-C
DC DC CONVERTER 0.7525-3.6V 17W
Murata Power Solutions Inc.
221
In Stock
1 : $7.16000
Tray
Tray
ActiveNon-Isolated PoL Module12.4V5.5V0.7525 ~ 3.6V---5A17 W-ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C95%Through Hole5-SIP Module0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)-Enable, Active High--
OKX-T/5-D12N-C
OKX-T/5-D12N-C
DC DC CONVERTER 0.7525-5.5V 25W
Murata Power Solutions Inc.
207
In Stock
1 : $7.16000
Tray
Tray
ActiveNon-Isolated PoL Module18.3V13.8V0.7525 ~ 5.5V---5A25 W-ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C93%Through Hole5-SIP Module0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)-Enable, Active Low--
797
In Stock
1 : $8.33000
Cut Tape (CT)
500 : $6.81750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.95V5.5V0.8 ~ 5V---5A--ITE (Commercial)UVLO-40°C ~ 125°C96%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
635
In Stock
1 : $10.00000
Cut Tape (CT)
250 : $8.33248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.95V5.5V0.8 ~ 5V---5A--ITE (Commercial)UVLO-40°C ~ 125°C96%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
792
In Stock
1 : $11.16000
Tray
-
Tray
ActiveNon-Isolated PoL Module14.5V36V1 ~ 12V---5A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 125°C94.6%Surface Mount18-BLGA Module0.47" L x 0.47" W x 0.17" H (12.0mm x 12.0mm x 4.2mm)18-LGA (12x12)---
AXA005A0XZ
AXA005A0XZ
DC DC CONVERTER 0.8-5.5V 27W
OmniOn Power
4,770
In Stock
1 : $11.42000
Bulk
Bulk
ActiveNon-Isolated PoL Module110V14V0.8 ~ 5.5V---5A27 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C89%Through Hole5-SIP Module0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm)-Enable, Active Low--
AXA005A0X-SRZ
AXA005A0X-SRZ
DC DC CONVERTER 0.8-5.5V 27W
OmniOn Power
4,081
In Stock
1 : $11.47000
Cut Tape (CT)
400 : $9.55460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module110V14V0.8 ~ 5.5V---5A27 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C89%Surface Mount5-SMD Module0.80" L x 0.35" W x 0.29" H (20.3mm x 8.9mm x 7.2mm)-Enable, Active Low--
25-BGA
LTM4625EY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
6,660
In Stock
1 : $16.12000
Tray
Tray
ActiveNon-Isolated PoL Module14V20V0.6 ~ 5.5V---5A--ITE (Commercial)OCP, OTP, OVP, UVLO-40°C ~ 125°C91%Surface Mount25-PowerBBGA Module0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)25-BGA (6.25x6.25)---
Y5-DIP-SERIES
YM12S05-G
DC DC CONVERTER 0.7525-5.5V 28W
Bel Power Solutions
270
In Stock
1 : $16.50000
Cut Tape (CT)
200 : $13.99860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19.6V14V0.7525 ~ 5.5V---5A28 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C92%Surface Mount5-SMD Module0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.4mm)-Enable, Active Low--
APXW005A0X3-SRZ
APXW005A0X3-SRZ
DC DC CONVERTER 3-18V 45W
OmniOn Power
2,297
In Stock
1 : $16.61000
Cut Tape (CT)
250 : $13.79864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V36V3 ~ 18V---5A45 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.9%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)-Enable, Active Low--
TO-PMOD-7
LMZ23605TZE/NOPB
DC DC CONVERTER 0.8-6V
Texas Instruments
401
In Stock
1 : $17.64000
Cut Tape (CT)
250 : $14.65080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V36V0.8 ~ 6V---5A--ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C92%Surface MountTO-PMOD-7, Power Module0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)TO-PMOD-7---
25-BGA
LTM4625IY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $17.73000
Tray
Tray
ActiveNon-Isolated PoL Module14V20V0.6 ~ 5.5V---5A--ITE (Commercial)OCP, OTP, OVP, UVLO-40°C ~ 125°C91%Surface Mount25-PowerBBGA Module0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)25-BGA (6.25x6.25)---
7-SMD Module
171050601
DC DC CONVERTER 0.8-6V
Würth Elektronik
2,712
In Stock
1 : $19.74000
Cut Tape (CT)
250 : $15.37904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V36V0.8 ~ 6V---5A--ITE (Commercial)SCP, UVLO-40°C ~ 85°C86%Surface Mount7-SMD Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)-Enable, Active High--
25-BGA
LTM4625IY
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
2,258
In Stock
1 : $20.88000
Tray
Tray
ActiveNon-Isolated PoL Module14V20V0.6 ~ 5.5V---5A--ITE (Commercial)OCP, OTP, OVP, UVLO-40°C ~ 125°C91%Surface Mount25-PowerBBGA Module0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)25-BGA (6.25x6.25)---
600
In Stock
945
Marketplace
1 : $22.60000
Cut Tape (CT)
250 : $18.77608
Tape & Reel (TR)
16 : $19.90000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNon-Isolated PoL Module12.95V5.5V0.8 ~ 5V---5A--ITE (Commercial)UVLO-55°C ~ 125°C96%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
81 LGA
LTM8052EV#PBF
DC DC CONVERTER 1.2-24V
Analog Devices Inc.
847
In Stock
1 : $25.44000
Tray
Tray
ActiveNon-Isolated PoL Module16V36V1.2 ~ 24V---5A--ITE (Commercial)UVLO-40°C ~ 125°C-Surface Mount81-BLGA Module0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)81-LGA (15x11.25)---
81 LGA
LTM8026IV#PBF
DC DC CONVERTER 1.2-24V 120W
Analog Devices Inc.
467
In Stock
1 : $26.74000
Tray
Tray
ActiveNon-Isolated PoL Module16V36V1.2 ~ 24V---5A--ITE (Commercial)OTP, OVP, SCP-40°C ~ 125°C-Surface Mount81-BLGA Module0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)81-LGA (15x11.25)---
ynv12t05-g
YNV12T05-G
DC DC CONVERTER 0.75-5.5V 27W
Bel Power Solutions
1,078
In Stock
1 : $28.72000
Tray
Tray
ActiveNon-Isolated PoL Module19.6V14V0.75 ~ 5.5V---5A27 W-ITE (Commercial)--40°C ~ 85°C90%Through Hole5-SIP Module0.90" L x 0.21" W x 0.40" H (22.9mm x 5.3mm x 10.2mm)----
81-BGA
LTM8026EY#PBF
DC DC CONVERTER 1.2-24V
Analog Devices Inc.
246
In Stock
1 : $30.92000
Tray
Tray
ActiveNon-Isolated PoL Module16V36V1.2 ~ 24V---5A--ITE (Commercial)OTP, OVP, SCP-40°C ~ 125°C-Surface Mount81-BBGA Module0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)81-BGA (15x11.25)---
81-BGA
LTM8052EY#PBF
DC DC CONVERTER 1.2-24V
Analog Devices Inc.
227
In Stock
1 : $31.83000
Tray
Tray
ActiveNon-Isolated PoL Module16V36V1.2 ~ 24V---5A--ITE (Commercial)OCP, OTP, OVP-40°C ~ 125°C-Surface Mount81-BBGA Module0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)81-BGA (15x11.25)---
80-BGA
LTM8071EY#PBF
DC DC CONVERTER 0.97-15V
Analog Devices Inc.
2
In Stock
1 : $33.33000
Tray
Tray
ActiveNon-Isolated PoL Module13.6V60V0.97 ~ 15V---5A--ITE (Commercial)OCP, OTP, SCP-40°C ~ 125°C-Surface Mount80-BBGA Module0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)80-BGA (11.25x9)---
81-BGA
LTM8026IY#PBF
DC DC CONVERTER 1.2-24V
Analog Devices Inc.
342
In Stock
1 : $33.78000
Tray
Tray
ActiveNon-Isolated PoL Module16V36V1.2 ~ 24V---5A--ITE (Commercial)OTP, OVP, SCP-40°C ~ 125°C-Surface Mount81-BBGA Module0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)81-BGA (15x11.25)---
48-BGA
LTM8073IY
DC DC CONVERTER 0.8-15V
Analog Devices Inc.
213
In Stock
1 : $35.52000
Tray
Tray
ActiveNon-Isolated PoL Module13.4V60V0.8 ~ 15V---5A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount48-BBGA Module0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)48-BGA (9x6.25)---
141 BGA
LTM4605EV#PBF
DC DC CONVERTER 0.8-16V
Analog Devices Inc.
79
In Stock
1 : $36.32000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V20V0.8 ~ 16V---5A--ITE (Commercial)--40°C ~ 85°C98%Surface Mount141-BLGA Module0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)141-LGA (15x15)---
80-BGA
LTM8071IY#PBF
DC DC CONVERTER 0.97-15V
Analog Devices Inc.
829
In Stock
1 : $36.67000
Tray
Tray
ActiveNon-Isolated PoL Module13.6V60V0.97 ~ 15V---5A--ITE (Commercial)OCP, OTP, SCP-40°C ~ 125°C-Surface Mount80-BBGA Module0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)80-BGA (11.25x9)---
Showing
of 6,842

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.