Showing
1 - 25
of 320
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
IK
IK0505SA
DC DC CONVERTER 5V 250MW
XP Power
2,768
In Stock
1 : $5.73000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)--40°C ~ 85°C66%Through Hole4-SIP Module0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)----
RM series
RM-1205S
DC DC CONVERTER 5V 250MW
Recom Power
994
In Stock
1 : $6.76000
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
ISK Series
ISK0505A
DC DC CONVERTER 5V 250MW
XP Power
589
In Stock
1 : $7.22000
Tube
Tube
ObsoleteIsolated Module14.5V5.5V5V---50mA250 mW1.5 kVITE (Commercial)SCP-40°C ~ 105°C79%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)----
RM series
RM-2405S
DC DC CONVERTER 5V 250MW
Recom Power
2,131
In Stock
840
Factory
1 : $7.31000
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
Rxx-B
R15-100B
DC DC CONVERTER 59-130V 5W
Recom Power
166
In Stock
75
Factory
1 : $48.12000
Tube
Tube
ActiveHigh Voltage - Isolated Module114V17V59 ~ 130V---50mA5 W3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)82%Through Hole24-DIP Module1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)--CE, EAC-
Rxx-B
R24-100B
DC DC CONVERTER 56-135V 5W
Recom Power
282
In Stock
1 : $48.12000
Tube
Tube
ActiveHigh Voltage - Isolated Module121V27V56 ~ 135V---50mA5 W3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)84%Through Hole24-DIP Module1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)--CE, EAC-
Rxx-B
R24-150B
DC DC CONVERTER 92-200V 5W
Recom Power
923
In Stock
720
Factory
1 : $52.90000
Tube
Tube
ActiveHigh Voltage - Isolated Module121V27V92 ~ 200V---50mA5 W3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)84%Through Hole24-DIP Module1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)--CE, EAC-
INNOLINE Rxx-B Series
R12-150B
DC DC CONVERTER 92-200V 5W
Recom Power
475
In Stock
240
Factory
1 : $52.90000
Tube
Tube
ActiveHigh Voltage - Isolated Module110V14V92 ~ 200V---50mA5 W3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)82%Through Hole24-DIP Module1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)--CE, EAC-
IK
IK1205SA
DC DC CONVERTER 5V 250MW
XP Power
720
In Stock
1 : $5.73000
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---50mA250 mW1 kVITE (Commercial)--40°C ~ 85°C65%Through Hole4-SIP Module0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)----
RM series
RM-0505S/P
DC DC CONVERTER 5V 250MW
Recom Power
2,749
In Stock
966
Factory
1 : $7.41000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
RM series
RM-0505S/HP
DC DC CONVERTER 5V 250MW
Recom Power
7,177
In Stock
294
Factory
1 : $8.40000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
ECONOLINE R0.25D Series
R0.25S-0505
DC DC CONVERTER 5V 250MW
Recom Power
210
In Stock
40
Factory
1 : $11.05000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 100°C70%Surface Mount8-SMD Module, 5 Leads0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)----
RM series
RM-3.305S
DC DC CONVERTER 5V 250MW
Recom Power
578
In Stock
210
Factory
1 : $7.33000
Tube
Tube
ActiveIsolated Module13V3.6V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
16,692
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.31250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12V6V1.8V---50mA--ITE (Commercial)SCP, UVLO-40°C ~ 85°C93%Surface Mount8-SMD0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)-Enable, Active High--
PQME1
PQME1-S5-S15-M
DC DC CONVERTER 15V 750MW
CUI Inc.
707
In Stock
1 : $4.63000
Tube
Tube
ActiveIsolated Module14.75V5.25V15V---50mA750 mW3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)74%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--EN55024; 55032 Class A
261
In Stock
1 : $3.03000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)--40°C ~ 85°C71%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)--CE60950-1
166
In Stock
1 : $3.07000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW3 kVITE (Commercial)--40°C ~ 85°C71%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)--CE-
338
In Stock
1 : $3.36000
Tube
Tube
ActiveIsolated Module121.6V26.4V24V---50mA1.2 W1 kVITE (Commercial)--40°C ~ 85°C83%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)--CE60950-1
PQME1-M
PQME1-S12-S15-M-TR
DC-DC ISOLATED 1.5KV, 0.75 W, 11
CUI Inc.
445
In Stock
1 : $5.31000
Cut Tape (CT)
500 : $4.24830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module111.4V12.6V15V---50mA750 mW3 kVITE (Commercial)--40°C ~ 85°C (With Derating)74%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE62368-1
RM series
RM-0505S
DC DC CONVERTER 5V 250MW
Recom Power
53
In Stock
966
Factory
1 : $6.76000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
Rxx-B
R15-150B
DC DC CONVERTER 92-200V 5W
Recom Power
45
In Stock
1 : $52.90000
Tube
Tube
ActiveHigh Voltage - Isolated Module114V17V92 ~ 200V---50mA5 W3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)82%Through Hole24-DIP Module1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)--CE, EAC-
INNOLINE Rxx-B Series
R05-100B
DC DC CONVERTER 41-120V 3W
Recom Power
9
In Stock
60
Factory
1 : $52.92000
Tube
Tube
ActiveHigh Voltage - Isolated Module14.5V6V41 ~ 120V---50mA3 W3 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)77%Through Hole24-DIP Module1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)--CE, EAC-
HRL3024S5K0P
HRL3024S600P
DC DC CONVERTER 600V 30W
XP Power
4
In Stock
1 : $612.00000
Tray
Tray
ActiveHigh Voltage - Non-Isolated Module122V30V600V---50mA30 W-ITE (Commercial)Adjustable Output, Baseplate-40°C ~ 70°C85%Through Hole14-DIP Module3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm)--CE62368-1
IK
IK2405SA
DC DC CONVERTER 5V 250MW
XP Power
65
In Stock
1 : $5.73000
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---50mA250 mW1 kVITE (Commercial)--40°C ~ 85°C62%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)----
RM series
RM-3.305S/P
DC DC CONVERTER 5V 250MW
Recom Power
28
In Stock
42
Factory
1 : $8.08000
Tube
Tube
ActiveIsolated Module13V3.6V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
Showing
1 - 25
of 320

50mA DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.