DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
437 In Stock | 1 : $179.22000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | - | |||
1,126 In Stock | 1 : $197.14000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | - | |||
59 In Stock | 1 : $245.78000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Non-Isolated PoL Module | 2 | 3.2V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 50A, 50A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 253-BBGA Module | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | 253-BGA (15x30) | - | - | - |