500µA DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : $196.64000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
61 In Stock | 1 : $341.61000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 15.5V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 50°C | - | Through Hole | 8-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | 62368-1 | |||
40 In Stock | 1 : $359.65000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 4.75V | 5.25V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 50°C | - | Through Hole | 8-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | 62368-1 | |||
92 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
42 In Stock | 1 : $180.53000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 6000V | - | - | - | 500µA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
36 In Stock | 1 : $151.12000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
45 In Stock | 1 : $309.97000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
103 In Stock | 1 : $151.12000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 5V | -1000V | - | - | - | 500µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
65 In Stock | 1 : $151.12000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | -1000V | - | - | - | 500µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
35 In Stock | 1 : $151.12000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | 1000V | - | - | - | 500µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
7 In Stock | 1 : $148.58000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 500µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
12 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | -1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
3 In Stock | 1 : $196.64000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
18 In Stock | 1 : $194.99000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
0 In Stock | 1 : $194.99000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : $201.67000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
6 In Stock | 1 : $201.67000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
4 In Stock | 1 : $255.51000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 500µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
2 In Stock | 1 : $151.12000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | -1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
10 In Stock | 1 : $225.43000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -200V | - | - | - | 500µA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - | |||
4 In Stock | 1 : $225.43000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - | |||
5 In Stock | 1 : $309.97000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
3 In Stock | 1 : $405.94000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 2V | 12V | -500 ~ -3000V | - | - | - | 500µA | 1.5 W | 100 V | ITE (Commercial) | - | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | - | - | CE | - | |||
5 In Stock | 1 : $424.53000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | - | 24V | 0 ~ 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 65°C | - | Through Hole | 9-SIP Module, 7 Leads | 1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm) | - | - | CE, cUL, cURus, UL | 60950-1 |