5.56A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $253.82000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 14V | 50V | 26 ~ 50V | - | - | - | 5.56A | 200 W | - | - | Adjustable Output | -55°C ~ 125°C | 95.5% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | SMD | - | CE | - | |||
1 In Stock | 1 : $392.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 24 : $113.19250 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 36V | - | - | - | 5.56A | 200 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $114.85250 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 36V | - | - | - | 5.56A | 200 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 16 : $115.94313 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 36V | - | - | - | 5.56A | 200 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $253.88000 Tray | - | Tray | Active | Pre-Regulator Module | 1 | 14V | 50V | 26 ~ 50V | - | - | - | 5.56A | 278 W | - | ITE (Commercial) | Adjustable Output, Heat Sink, Remote Sense, Standby Output | -55°C ~ 125°C (With Derating) | 95.5% | Through Hole | 56-DIP Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | CE | - | ||
0 In Stock Check Lead Time | 1 : $321.75000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $341.20000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $382.65000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $382.71000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $407.82000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $412.56000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $543.91000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $620.06000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $620.40000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.7% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $728.24000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $785.01000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $908.56000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $908.62000 Bulk | Bulk | Active | Isolated Module | 1 | 55V | 100V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $1,227.54000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $1,527.61000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $1,527.71000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - |