Showing
1 - 25
of 258
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
88-BGA
LTM8054EY#PBF
DC DC CONVERTER 1.2-36V
Analog Devices Inc.
588
In Stock
1 : $38.42000
Tray
Tray
ActiveNon-Isolated PoL Module15V36V1.2 ~ 36V---5.4A--ITE (Commercial)OTP-40°C ~ 125°C-Surface Mount88-BBGA Module0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm)88-BGA (15x11.25)---
88-BGA
LTM8054IY
DC DC CONVERTER 1.2-36V
Analog Devices Inc.
140
In Stock
1 : $53.52000
Tray
Tray
ActiveNon-Isolated PoL Module15V36V1.2 ~ 36V---5.4A--ITE (Commercial)OTP-40°C ~ 125°C-Surface Mount88-BBGA Module0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm)88-BGA (15x11.25)---
88-BGA
LTM8054MPY#PBF
DC DC CONVERTER 1.2-36V
Analog Devices Inc.
300
In Stock
1 : $66.76000
Tray
Tray
ActiveNon-Isolated PoL Module15V36V1.2 ~ 36V---5.4A--ITE (Commercial)OTP-55°C ~ 125°C-Surface Mount88-BBGA Module0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm)88-BGA (15x11.25)---
LTM805x(121-BGA)
LTM8056IY
DC DC CONVERTER 1.2-48V
Analog Devices Inc.
671
In Stock
1 : $67.93000
Tray
Tray
ActiveNon-Isolated PoL Module15V58V1.2 ~ 48V---5.4A--ITE (Commercial)OTP-40°C ~ 125°C96%Surface Mount121-BBGA Module0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)121-BGA (15x15)---
MicroDCDCseries
V24C28T150BL
DC DC CONVERTER 28V 150W
Vicor Corporation
201
In Stock
1 : $237.44000
Bulk
Bulk
ActiveIsolated Module118V36V28V---5.4A150 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C89%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
88-BGA
LTM8054MPY
DC DC CONVERTER 1.2-36V
Analog Devices Inc.
177
In Stock
1 : $81.24000
Tray
Tray
ActiveNon-Isolated PoL Module15V36V1.2 ~ 36V---5.4A--ITE (Commercial)OTP-55°C ~ 125°C-Surface Mount88-BBGA Module0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm)88-BGA (15x11.25)---
MGFS-(80W)
MGFS804815
DC DC CONVERTER 15V 81W
Cosel USA, Inc.
53
In Stock
1 : $90.21000
Tube
Tube
ActiveIsolated Module118V76V15V---5.4A81 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)94%Through Hole6-DIP Module2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)--CE, cURus, DEMKO-
QSC150
QSC15048S28
DC DC CONVERTER 28V 151W
XP Power
28
In Stock
1 : $167.59000
Box
Box
ActiveIsolated Module118V75V28V---5.4A151 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 105°C90.5%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter Brick---
QSC150
QSC15024S28
DC DC CONVERTER 28V 151W
XP Power
16
In Stock
1 : $167.59000
Box
Box
ActiveIsolated Module19V36V28V---5.4A151 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 105°C91.5%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter Brick---
LTM805x(121-BGA)
LTM8056IY#PBF
DC DC CONVERTER 1.2-48V
Analog Devices Inc.
86
In Stock
1 : $54.04000
Tray
Tray
ActiveNon-Isolated PoL Module15V58V1.2 ~ 48V---5.4A--ITE (Commercial)OTP-40°C ~ 125°C96%Surface Mount121-BBGA Module0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)121-BGA (15x15)---
4
In Stock
1 : $122.00000
Tray
Tray
ActiveIsolated Module19V36V28V---5.4A151 W2.25 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 105°C (With Derating)90%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
19
In Stock
1 : $140.00000
Tray
Tray
ActiveIsolated Module19V36V28V---5.4A151 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)86%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighCE, cURus60950-1
15
In Stock
1 : $150.00000
Tray
Tray
ActiveIsolated Module143V160V28V---5.4A151 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 105°C (With Derating)89%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
0
In Stock
1 : $38.16000
Cut Tape (CT)
150 : $32.28847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V16 ~ 34V---5.4A130 W-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C (With Derating)95%Surface Mount8-SMD Module1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm)----
88-BGA
LTM8054IY#PBF
DC DC CONVERTER 1.2-36V
Analog Devices Inc.
0
In Stock
1 : $39.20000
Tray
Tray
ActiveNon-Isolated PoL Module15V36V1.2 ~ 36V---5.4A--ITE (Commercial)OTP-40°C ~ 125°C-Surface Mount88-BBGA Module0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm)88-BGA (15x11.25)---
LTM805x(121-BGA)
LTM8056EY#PBF
DC DC CONVERTER 1.2-48V
Analog Devices Inc.
0
In Stock
1 : $49.12000
Tray
Tray
ActiveNon-Isolated PoL Module15V58V1.2 ~ 48V---5.4A--ITE (Commercial)OTP-40°C ~ 125°C96%Surface Mount121-BBGA Module0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)121-BGA (15x15)---
MGFS802415
MGFS802415
DC DC CONVERTER 15V 81W
Cosel USA, Inc.
0
In Stock
1 : $90.21000
Tube
Tube
ActiveIsolated Module19V36V15V---5.4A81 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)94%Through Hole6-DIP Module2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)--CE, cURus, DEMKO-
QHL150
QHL150300S28
DC DC CONVERTER 28V 151W
XP Power
1
In Stock
1 : $158.06000
Tray
Tray
ActiveIsolated Module1180V425V28V---5.4A151 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 100°C (With Derating)89%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter BrickEnable, Active HighCE, cURus62368-1
0
In Stock
1 : $176.58000
Tray
Tray
ActiveIsolated Module19V75V15V---5.4A81 W2.25 kVITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 125°C90.6%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)----
0
In Stock
1 : $176.47000
Bulk
Bulk
ActiveIsolated Module19V75V15V---5.4A81 W2.25 kVITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 125°C90.6%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)----
PH150A/PH100A/PH75A/PH50A/
PH150A280-28
DC DC CONVERTER 28V 150W
TDK-Lambda Americas Inc
0
In Stock
1 : $193.86000
Tube
Tube
ActiveIsolated Module1200V425V28V---5.4A150 W3 kVITE (Commercial)Remote On/Off, OCP, OVP-40°C ~ 85°C90%Through Hole8-DIP Module, 1/4 Brick2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm)----
0
In Stock
1 : $123.22000
Tray
Tray
ActiveIsolated Module118V75V28V---5.4A151 W2.25 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 105°C (With Derating)90.5%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
0
In Stock
15 : $117.13333
Tray
Tray
ActiveIsolated Module19V36V28V---5.4A151 W2.25 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 105°C (With Derating)90%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active LowCB, CE, cURus50155; 60950-1
0
In Stock
15 : $117.13333
Tray
Tray
ActiveIsolated Module118V75V28V---5.4A151 W2.25 kVITE (Commercial), RailwayRemote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 105°C (With Derating)90.5%Through HoleModule2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)ModuleEnable, Active HighCB, CE, cURus50155; 60950-1
0
In Stock
12 : $134.41583
Tray
Tray
ActiveIsolated Module118V75V28V---5.4A151 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighCE, cURus60950-1
Showing
1 - 25
of 258

5.4A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.