Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1,253
In Stock
1,500
Factory
1 : $10.89000
Cut Tape (CT)
500 : $8.90910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---2A-ITE (Commercial)UVLO-40°C ~ 125°C97%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
4,917
In Stock
1 : $13.07000
Cut Tape (CT)
250 : $10.88920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---2A-ITE (Commercial)UVLO-40°C ~ 125°C97%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
38
In Stock
1 : $13.71000
Cut Tape (CT)
500 : $11.21888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---3A-ITE (Commercial)UVLO-40°C ~ 125°C94%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
672
In Stock
4,860
Factory
1 : $13.07000
Tube
Tube
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---2A-ITE (Commercial)UVLO-40°C ~ 125°C97%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
2,694
In Stock
5,080
Factory
1 : $26.92000
Tray
Tray
ActiveNon-Isolated PoL Module19V53V5 ~ 30V---4.5A100 WITE (Commercial)--40°C ~ 125°C98%Through HoleModule0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)Thirty-Second Brick-CE-
T31SN12008NNFA
T31SN24005NNFA
DC DC CONVERTER 5-30V 100W
Delta Electronics
482
In Stock
1 : $22.89000
Tray
Tray
ActiveNon-Isolated PoL Module19V53V5 ~ 30V---4.5A100 WITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C (With Derating)96.5%Through HoleModule0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)Thirty-Second BrickEnable, Active Low--
28
In Stock
1 : $16.46000
Cut Tape (CT)
250 : $13.71252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---3A-ITE (Commercial)UVLO-40°C ~ 125°C94%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
T31SN12008NNFA
T31SN24005NMFA
DC DC CONVERTER 5-30V 100W
Delta Electronics
55
In Stock
1 : $24.75000
Cut Tape (CT)
100 : $20.94430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V53V5 ~ 30V---4.5A100 WITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C (With Derating)96.5%Surface MountModule0.92" L x 0.75" W x 0.40" H (23.4mm x 19.1mm x 10.1mm)Thirty-Second BrickEnable, Active Low--
0
In Stock
Check Lead Time
1 : $11.33000
Cut Tape (CT)
250 : $9.43796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---1A-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
0
In Stock
Check Lead Time
1 : $11.33000
Tube
Tube
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---1A-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
0
In Stock
Check Lead Time
1 : $16.46000
Tray
Tray
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---3A-ITE (Commercial)UVLO-40°C ~ 125°C94%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
0
In Stock
Check Lead Time
1 : $9.44000
Cut Tape (CT)
500 : $7.72150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---1A-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High--
T31SN12008NNFA
T31SN24005NNFC
DC DC CONVERTER 5-30V 100W
Delta Electronics
69
In Stock
1 : $31.76000
Tray
Tray
ActiveNon-Isolated PoL Module19V53V5 ~ 30V---4.5A100 WITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C (With Derating)96.5%Through HoleModule1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm)Thirty-Second BrickEnable, Active Low--
RPMA5.0-4.5/OF
RPMA5.0-4.5/OF
DC DC CONVERTER 5-30V
Recom Power
0
In Stock
Check Lead Time
1 : $34.17000
Box
Box
ActiveNon-Isolated PoL Module19V53V5 ~ 30V---4.5A-ITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 85°C (With Derating)96.5%Through HoleThirty-Second Brick0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)Thirty-Second Brick---
Showing
of 14

5 ~ 30V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.