4A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : $30.76000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 28V | 5V | - | - | - | 4A | 20 W | - | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 95% | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | - | Enable, Active High | - | - | |||
348 In Stock | 1 : $8.33000 Cut Tape (CT) 250 : $5.94660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 16V | 3.3V | - | - | - | 4A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
1,094 In Stock | 1 : $9.98000 Cut Tape (CT) 400 : $8.31860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 0.6 ~ 8V | - | - | - | 4A | 32 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96.1% | Surface Mount | Module | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | - | Enable, Active Low | - | - | |||
1,252 In Stock | 1 : $11.57000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
1,755 In Stock | 1 : $16.25000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | - | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | - | - | - | |||
673 In Stock | 1 : $16.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
1,761 In Stock | 1 : $17.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | - | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | - | - | - | |||
1,739 In Stock | 1 : $18.30000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 0.7V | 5.5V | 2.5 ~ 15V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 85% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | ||
290 In Stock | 1 : $19.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-BBGA Module | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | 66-BGA (15x9) | - | - | - | |||
1,822 In Stock | 1 : $20.12000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 0.7V | 5.5V | 2.5 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 85% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | ||
1,534 In Stock | 1 : $22.82000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
1,298 In Stock | 1 : $23.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
650 In Stock | 1 : $23.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
380 In Stock 75 Factory | 1 : $30.76000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 3.3V | - | - | - | 4A | 13 W | - | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 93% | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | - | Enable, Active High | - | - | |||
1,855 In Stock | 1 : $34.73000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 24V | - | - | - | 4A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 113-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 113-LGA (15x15) | - | - | - | |||
573 In Stock | 1 : $35.26000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 62368-1 | |||
362 In Stock | 1 : $39.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 24V | - | - | - | 4A | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 113-BBGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 113-BGA (15x15) | - | - | - | |||
1,840 In Stock | 1 : $49.04000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
601 In Stock | 1 : $57.02000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
510 In Stock | 1 : $90.05000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 58V | 1.2 ~ 48V | - | - | - | 4A | - | - | ITE (Commercial) | OTP, SCP | -55°C ~ 125°C | - | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - | |||
140 In Stock | 1 : $96.80000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | - | Enable, Active High | - | 62368-1 | |||
254 In Stock | 1 : $103.79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 58V | 1.2 ~ 48V | - | - | - | 4A | - | - | ITE (Commercial) | OTP, SCP | -55°C ~ 125°C | - | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - | |||
191 In Stock | 1 : $112.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 4A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
36 In Stock | 1 : $122.34000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 84% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | - | - | - | - | |||
7,700 In Stock | 1 : $6.61000 Cut Tape (CT) 4,000 : $3.93000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 16V | 3.3V | - | - | - | 4A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - |