Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
0
In Stock
Check Lead Time
1 : $71.82000
Tube
Tube
ActiveIsolated Module1200V1500V24V---1.67A40 W4 kVITE (Commercial)--40°C ~ 70°C (With Derating)80%Through Hole5-DIP Module4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)--CE-
4
In Stock
1 : $71.82000
Tube
Tube
ActiveIsolated Module1200V1500V12V---3.33A40 W4 kVITE (Commercial)--40°C ~ 70°C (With Derating)76%Through Hole5-DIP Module4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)--CE-
3
In Stock
1 : $71.82000
Tube
Tube
ActiveIsolated Module1200V1500V15V---2.67A40 W4 kVITE (Commercial)--40°C ~ 70°C (With Derating)78%Through Hole5-DIP Module4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)--CE-
Showing
1 - 3
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.