4.2A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854 In Stock | 1 : $32.28000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | - | Enable, Active Low | - | - | |||
586 In Stock | 1 : $102.64000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 4.2A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
26 In Stock | 1 : $123.97000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 4.2A | 50 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 87% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
32 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 4.2A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
40 In Stock | 1 : $94.56000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Heat Sink | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | - | |||
229 In Stock | 1 : $111.63000 Tray | Tray | Active | Isolated Module | 1 | 57.6V | 160V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
96 In Stock | 1 : $116.09000 Tray | Tray | Active | Isolated Module | 1 | 57.6V | 160V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
28 In Stock | 1 : $138.98000 Box | Box | Active | Isolated Module | 1 | 200V | 400V | 24V | - | - | - | 4.2A | - | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | - | - | - | - | |||
61 In Stock | 1 : $154.06000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 48V | - | - | - | 4.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | - | - | - | |||
49 In Stock | 1 : $190.53000 Box | Box | Active | Isolated Module | 1 | 10V | 36V | 48V | - | - | - | 4.2A | 200 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55024; 55032 Class A; 60950-1 | |||
60 In Stock | 1 : $119.07000 Tray | Tray | Active | Isolated Module | 1 | 57.6V | 160V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
40 In Stock | 1 : $116.71000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 4.2A | 202 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
323 In Stock | 1 : $204.29000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
14 In Stock | 1 : $231.12000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 12V | - | - | - | 4.2A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 84% | Through Hole | 11-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
23 In Stock | 1 : $169.74000 Bulk | Bulk | Last Time Buy | Isolated Module | 1 | 66V | 160V | 24V | - | - | - | 4.2A | 100 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
12 In Stock | 1 : $136.67000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 4.2A | 101 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE | 60950-1 | |||
3 In Stock | 1 : $169.84000 Bulk | Bulk | Active | Isolated Module | 1 | 14.4V | 36V | 12V | - | - | - | 4.2A | 50 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
20 In Stock | 1 : $174.51000 Tray | Tray | Active | Isolated Module | 1 | 10V | 36V | 48V | - | - | - | 4.2A | 202 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 86% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
23 In Stock | 1 : $137.67000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 4.2A | 101 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE | 60950-1 | |||
17 In Stock | 1 : $139.53000 Tray | Tray | Active | Isolated Module | 1 | 16.8V | 137.5V | 24V | - | - | - | 4.2A | 101 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Half Brick | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | Half Brick | Enable, Active High | - | - | |||
8 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 4.2A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
6 In Stock | 1 : $105.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 93% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | - | - | |||
6 In Stock | 1 : $115.02000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 4.2A | 202 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
3 In Stock | 1 : $123.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 4.2A | 202 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | - | |||
29 In Stock | 1 : $176.81000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 24V | - | - | - | 4.2A | 100 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 62368-1 |