DC DC Converters

Results: 5,638
Manufacturer
aimtecARTESYN / Advanced EnergyCincon Electronics Co. LTDCUI Inc.GAPTEC ElectronicMEAN WELL USA Inc.Mornsun America, LLCOmniOn PowerTraco PowerVicor CorporationXP Power
Series
*150HB4_1.5 (150W)AEE (50W)AM50W-NZ (50W)AVD50B (50W)CHB100 (100W)CHB100-110S (100W)CHB100W (100W)CQB100 (100W)CQB100W (100W)CQB50W8 (50W)ERM50 (50W)
Packaging
BoxBulkCaseTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
-Isolated ModulePre-Regulator Module
Voltage - Input (Min)
9V10V14V16V18V21V36V38V42V43V55V66V80V90V
Voltage - Input (Max)
18V20V32V36V50V55V56V60V72V75V76V100V
Voltage - Output 1
5V12V24V36V48V
Power (Watts)
21 W50 W75 W100 W150 W200 W
Voltage - Isolation
1.5 kV1.6 kV2.25 kV3 kV4 kV4.2 kV
Applications
ITE (Commercial)ITE (Commercial), RailwayIndustrial
Features
-Adjustable OutputAdjustable Output, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Heat Sink, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote SenseOCP, OTP, OVP, SCPOCP, OTP, OVP, SCP, UVLOOCP, SCPOVP, UVLORemote On/Off
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 35°C-40°C ~ 62°C-40°C ~ 70°C (With Derating)-40°C ~ 70°C
Efficiency
79.8%82.3%82.6%83%84%84.6%85%86%86.3%87%87.2%87.5%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module6-DIP Module8-DIP Module8-SMD Module9-DIP Module-Eighth BrickFull BrickHalf BrickModuleQuarter BrickSixteenth Brick
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm)0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm)1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm)1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.7mm)1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm)2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)2.00" L x 1.00" W x 0.54" H (50.8mm x 25.4mm x 13.7mm)2.00" L x 1.22" W x 0.71" H (50.8mm x 31.0mm x 18.0mm)
Supplier Device Package
6-DIP-Eighth BrickFull BrickHalf BrickModuleQuarter BrickSixteenth Brick
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CB, CE, cURus, UKCACECE, ENCE, UKCACE, cTUVus, cURusCE, cURusCE, cURus, UKCACSAUL
Standard Number
50155; 62368-160950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
5,638Results
Applied FiltersRemove All

Showing
of 5,638
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PRM48halfchip
PRM48AH480T200A00
DC DC CONVERTER 48V 200W
Vicor Corporation
92
In Stock
1 : $84.55000
Tray
Tray
ActivePre-Regulator Module136V75V48V---4.17A200 W-ITE (Commercial)Remote On/Off, UVLO-40°C ~ 125°C96.7%Surface MountModule0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)----
109
In Stock
1 : $86.32000
Tray
Tray
ActiveIsolated Module118V36V24V---4.17A100 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active HighCE, cURus60950-1
368
In Stock
1 : $105.00000
Tray
Tray
ActiveIsolated Module19V36V24V---4.17A100 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)87.5%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active HighCE, cURus60950-1
VHB759-DIP SERIES
VHB100W-Q24-S24
DC DC CONVERTER 24V 100W
CUI Inc.
72
In Stock
1 : $130.30000
Box
Box
ActiveIsolated Module19V36V24V---4.17A100 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C86%Through Hole9-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)-Enable, Active HighUL60950-1
VHB759-DIP SERIES
VHB100W-Q48-S24
DC DC CONVERTER 24V 100W
CUI Inc.
58
In Stock
1 : $130.30000
Tray
Tray
ActiveIsolated Module118V75V24V---4.17A100 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)-Enable, Active HighUL60950-1
MicroDCDCseries
V24C24C100BL
DC DC CONVERTER 24V 100W
Vicor Corporation
249
In Stock
1 : $267.56000
Tube
Tube
ActiveIsolated Module118V36V24V---4.17A100 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C88%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
MicroDCDCseries
V24C12C50BL
DC DC CONVERTER 12V 50W
Vicor Corporation
72
In Stock
1 : $271.60000
Tube
Tube
ActiveIsolated Module118V36V12V---4.17A50 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C88.1%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
MicroDCDCseries
V24C12T50BG
DC DC CONVERTER 12V 50W
Vicor Corporation
29
In Stock
1 : $278.46000
Bulk
Bulk
ActiveIsolated Module118V36V12V---4.17A50 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C88.1%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
MicroDCDCseries
V28C24T100BL
DC DC CONVERTER 24V 100W
Vicor Corporation
76
In Stock
1 : $285.28000
Bulk
Bulk
ActiveIsolated Module19V36V24V---4.17A100 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C82.3%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
MicroDCDCseries
V28C24T100BG
DC DC CONVERTER 24V 100W
Vicor Corporation
85
In Stock
1 : $290.75000
Bulk
Bulk
ActiveIsolated Module19V36V24V---4.17A100 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C82.3%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
VI-J
VI-J63-CW
DC DC CONVERTER 24V 100W
Vicor Corporation
42
In Stock
1 : $343.32000
Tube
Tube
ActiveIsolated Module1200V400V24V---4.17A100 W3 kVITE (Commercial)OCP, SCP-25°C ~ 100°C90%Through HoleHalf Brick2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)----
TEN 50-4810
TEN 50-2412
DC DC CONVERTER 12V 50W
Traco Power
26
In Stock
1 : $90.83000
Tube
Tube
ActiveIsolated Module118V36V12V---4.17A50 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)92%Through Hole6-DIP Module2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)Module---
VCB48xxEBO-100WFR3
VCB4824EBO-100WFR3
DC DC CONVERTER, 100W, 24V, HEAT
Mornsun America, LLC
147
In Stock
1 : $45.95000
Tray
Tray
ActiveIsolated Module136V75V24V---4.17A100 W1.5 kVITE (Commercial)Adjustable Output, Heat Sink, Remote Sense-40°C ~ 100°C (With Derating)92%Through HoleEighth Brick2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)Eighth Brick--62368-1
SKM50
SKM50B-12
DC DC CONVERTER 12V 50W
MEAN WELL USA Inc.
45
In Stock
1 : $50.54000
Tube
Tube
ActiveIsolated Module118V36V12V---4.17A50 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 75°C (With Derating)92%Through Hole6-DIP Module2.00" L x 1.00" W x 0.54" H (50.8mm x 25.4mm x 13.7mm)----
JCK50 Series
JCK5012S12
DC DC CONVERTER 12V 50W
XP Power
60
In Stock
1 : $88.00000
Tube
Tube
ActiveIsolated Module19V18V12V---4.17A50 W1.6 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 95°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)6-DIP--62368-1
PRM48halfchip
PRM48BH480T200B00
DC DC CONVERTER 48V 200W
Vicor Corporation
74
In Stock
1 : $94.14000
Tray
Tray
ActivePre-Regulator Module138V55V48V---4.17A200 W-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C96.9%Surface MountModule0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)----
30
In Stock
1 : $95.68000
Tube
Tube
ActiveIsolated Module118V75V12V---4.17A50 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 85°C92%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)----
JWL50 Series
JWL5048S12
DC DC CONVERTER 12V 50W
XP Power
40
In Stock
1 : $96.10000
Tube
Tube
ActiveIsolated Module118V75V12V---4.17A50 W1.5 kVITE (Commercial)Remote On/Off, SCP-40°C ~ 105°C92%Through Hole6-DIP Module2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)-Enable, Active High-62368-1
VI-J
VI-JW1-CY
DC DC CONVERTER 12V 50W
Vicor Corporation
28
In Stock
1 : $340.28000
Tube
Tube
ActiveIsolated Module118V36V12V---4.17A50 W3 kVITE (Commercial)OCP, SCP-25°C ~ 100°C90%Through HoleHalf Brick2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)----
MicroDCDCseries
V24C12H50BL
DC DC CONVERTER 12V 50W
Vicor Corporation
27
In Stock
1 : $366.41000
Bulk
Bulk
ActiveIsolated Module118V36V12V---4.17A50 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C88.1%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
VCFxxxxEBO-50WR3-N
VCF4812EBO-50WR3-N
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
282
In Stock
1 : $18.53000
Tray
Tray
ActiveIsolated Module136V75V12V---4.17A50 W2.25 kVITE (Commercial)Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)93%Through HoleEighth Brick2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)Eighth BrickEnable, Active Low-62368-1
DC DC CONVERTER 12V 50W
ERM04B72
DC DC CONVERTER 12V 50W
ARTESYN / Advanced Energy
79
In Stock
1 : $121.07000
Bulk
Bulk
ActiveIsolated Module143V101V12V---4.17A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, SCP, UVLO-40°C ~ 85°C92%Through Hole8-DIP Module2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)----
DC DC CONVERTER 12V 50W
ERM04B110
DC DC CONVERTER 12V 50W
ARTESYN / Advanced Energy
139
In Stock
1 : $122.76000
Bulk
Bulk
ActiveIsolated Module166V160V12V---4.17A50 W3 kVITE (Commercial), RailwayRemote On/Off, OCP, SCP, UVLO-40°C ~ 85°C91%Through Hole8-DIP Module2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)----
TEN 50-4810WI
TEN 50-2412WI
DC DC CONVERTER 12V 50W
Traco Power
23
In Stock
1 : $100.17000
Tube
Tube
ActiveIsolated Module19V36V12V---4.17A50 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, SCP-40°C ~ 80°C (With Derating)92%Through Hole6-DIP Module2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)Module---
MicroDCDCseries
V24C24T100BL
DC DC CONVERTER 24V 100W
Vicor Corporation
4
In Stock
1 : $267.11000
Bulk
Bulk
ActiveIsolated Module118V36V24V---4.17A100 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C88%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)----
Showing
of 5,638

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.