Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DBS700B
DBS700B24
DC DC CONVERTER 24V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $328.35000
Box
Box
ActiveIsolated Module1200V400V24V---39A-3 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP-40°C ~ 100°C (With Derating)90%Through Hole21-DIP Module4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)----
DC DC CONVERTER 12V 468W
BMR4560012/016
DC DC CONVERTER 12V 468W
Flex Power Modules
60
In Stock
1 : $73.53000
Tray
Tray
ActiveIsolated Module, Digital140V60V12V---39A468 W2.25 kVITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)96.80%Through HoleQuarter Brick2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)Quarter BrickEnable, Active LowCB, CSA, IEC, TUV, UL62368-1
DC DC CONVERTER 12.45V 486W
BMR4560012/017
DC DC CONVERTER 12.45V 486W
Flex Power Modules
0
In Stock
Check Lead Time
60 : $66.63983
Tray
Tray
ActiveIsolated Module, Digital140V60V12.45V---39A486 W2.25 kVITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)96.80%Through HoleQuarter Brick2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)Quarter BrickEnable, Active LowCB, CSA, IEC, TUV, UL62368-1
NQB-468DM
NQB-468DMA-ANH
DC DC CONVERTER 12V 468W
CUI Inc.
0
In Stock
1 : $159.18000
Bulk
Bulk
Box
ObsoleteIntermediate Bus Converter, Digital140V60V12V---39A468 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 125°C96.4%Through Hole15-DIP Module, 1/4 Brick2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)-Enable, Active Low--
NQB-468NM
NQB-468NMA-ANH
DC DC CONVERTER 12V 468W
CUI Inc.
0
In Stock
77
Marketplace
1 : $172.56000
Bulk
Bulk
Box
ObsoleteIntermediate Bus Converter140V60V12V---39A468 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 125°C96.4%Through Hole5-DIP Module, 1/4 Brick2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)-Enable, Active Low--
Showing
of 5

39A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.