36V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : $306.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | - | 5.55A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
120 In Stock | 1 : $16.17000 Tray | Tray | Active | - | 1 | 100V | 420V | 36V | - | - | - | 1.12A | - | - | ITE (Commercial) | Adjustable Output, Standby Output | -25°C ~ 85°C | 85% | Surface Mount | - | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | - | - | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
28 In Stock | 1 : $135.91000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 60V | 36V | - | - | - | 10A | - | 1.5 kV | ITE (Commercial) | Heat Sink, Remote On/Off | -40°C ~ 105°C (With Derating) | 95% | Through Hole | Eighth Brick | 2.39" L x 1.45" W x 0.50" H (60.8mm x 36.8mm x 12.7mm) | Eighth Brick | - | - | 62368-1 | |||
15 In Stock | 1 : $455.23000 Bulk | Bulk | Active | Isolated Module | 1 | 10V | 33V | 36V | - | - | - | 28A | 1008 W | 500 V | ITE (Commercial) | OTP | -40°C ~ 100°C | 98% | Through Hole | Half Brick | 2.28" L x 2.28" W x 0.51" H (57.9mm x 57.9mm x 13.0mm) | Half Brick | - | - | - | |||
0 In Stock Check Lead Time | 1 : $605.72000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 36V | - | - | - | 16.67A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
12 In Stock | 1 : $256.03000 Bulk | Bulk | Active | Voltage Transformation Module | 1 | 26V | 50V | 36V | - | - | - | 3A | 150 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
13 In Stock | 1 : $270.03000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | - | 1.39A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.9% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
19 In Stock | 1 : $479.45000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 36V | - | - | - | 11.11A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
4 In Stock | 1 : $497.44000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | - | 11.11A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
2 In Stock | 1 : $989.52000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | - | 11.1A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | - | - | - | - | |||
3 In Stock | 1 : $699.95000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 36V | - | - | - | 6.94A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.7% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $283.33000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 2.78A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80.9% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $134.57000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 60V | 36V | - | - | - | 10A | - | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 95% | Through Hole | Eighth Brick | 2.39" L x 0.98" W x 0.50" H (60.8mm x 25.0mm x 12.7mm) | Eighth Brick | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $261.14000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | - | 8.9A | 320.4 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.5% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $273.17000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | - | 8.9A | 320.4 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
1 In Stock | 1 : $333.73000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | - | 6.94A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.1% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
1 In Stock | 1 : $392.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 36V | - | - | - | 5.56A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $527.04000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $273.14000 Box | Box | Active | Isolated Module | 1 | 10V | 33V | 36V | - | - | - | 3.7A | 133 W | 500 V | ITE (Commercial) | Baseplate | -40°C ~ 100°C | 98% | Through Hole | Quarter Brick | 1.57" L x 1.26" W x 0.52" H (39.9mm x 31.9mm x 13.2mm) | Quarter Brick | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $290.00000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 36V | - | - | - | 20.8A | 749 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $290.00000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 36V | - | - | - | 20.8A | 749 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $134.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 36V | - | - | - | 4.17A | 150 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C (With Derating) | 85% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) | Half Brick | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $134.36000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | - | 4.17A | 150 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C (With Derating) | 85% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) | Half Brick | - | CE | - | |||
1 In Stock | 1 : $583.00000 Tray | Tray | Active | Isolated Module | 1 | 200V | 425V | 36V | - | - | - | 33.4A | 1.202 kW | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 24 : $114.27083 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 36V | - | - | - | 5.56A | 200 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 |