33.4A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 7 Factory | 1 : $583.00000 Tray | Tray | Active | Isolated Module | 1 | 200V | 425V | 36V | - | - | - | 33.4A | 1.202 kW | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $277.39000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | - | 33.4A | 400.8 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $393.13000 Tray | Tray | Active | Isolated Module | 1 | 160V | 420V | 15V | - | - | - | 33.4A | 500 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 93.4% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $782.91000 Tray | Tray | Active | Isolated Module | 1 | 160V | 420V | 15V | - | - | - | 33.4A | 500 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 93.4% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | 4623 | - | - | - | |||
0 In Stock Check Lead Time | 25 : $214.61160 Bulk | Bulk | Active | Isolated Module | 1 | 120V | 420V | 3.3V | - | - | - | 33.4A | 110 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 88.1% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $403.26280 Tray | Tray | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | - | 33.4A | 400 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 93.8% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $403.26280 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 420V | 12V | - | - | - | 33.4A | 400.8 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 92.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $425.93000 Bulk | Bulk | Active | Isolated Module | 1 | 120V | 420V | 3.3V | - | - | - | 33.4A | 110 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 88.1% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) | - | - | - | - | |||
0 In Stock 3 Factory Check Lead Time | 1 : $583.00000 Tray | Tray | Active | Isolated Module | 1 | 200V | 425V | 36V | - | - | - | 33.4A | 1.202 kW | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, UKCA | 62368-1 |