30.3A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $319.55000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81.4% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $39.24000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 30.3A | 100 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 93.7% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $320.48000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $322.91000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $322.93000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $329.98000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $330.95000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $331.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $336.52000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.3% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $340.47000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $346.58000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.3% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $346.99000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 79.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $348.06000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 82.3% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $351.71000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.3% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $356.79000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 79.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $357.64000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 79.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $366.98000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 80.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $369.65000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $380.32000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $380.32000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 80.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $380.85000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 80.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $381.07000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 80.8% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $458.13000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $526.86000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $527.25000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 30.3A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.4% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - |