2A, 2A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,640 In Stock | 1 : $6.12000 Cut Tape (CT) 500 : $3.83592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
3,978 In Stock | 1 : $13.89000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
230 In Stock | 1 : $14.59000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
286 In Stock | 1 : $15.28000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
310 In Stock | 1 : $15.94000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
24 In Stock | 1 : $112.49000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
2,806 In Stock | 1 : $5.70000 Cut Tape (CT) 2,500 : $3.04500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
950 In Stock | 1 : $5.84000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
1,489 In Stock | 1 : $8.88000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
190 In Stock | 1 : $135.44000 Bulk | Bulk | Active | Isolated Module | 2 | 12V | 160V | 5V | 5V | - | - | 2A, 2A | 20 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 100°C | 90% | Through Hole | 16-DIP Module | 1.58" L x 1.03" W x 0.50" H (40.1mm x 26.1mm x 12.7mm) | - | - | - | - | |||
287 In Stock | 1 : $27.42000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
44 In Stock | 1 : $20.20000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
16 In Stock | 1 : $123.75000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
18 In Stock 18 Factory | 1 : $82.35000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 63°C | 82% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
19 In Stock | 1 : $130.91000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 8-DIP Module | 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) | - | - | - | - | |||
22 In Stock | 1 : $27.68000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | EN | 55024; 55032 Class A | |||
26 In Stock | 1 : $37.40000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | - | CE | 62368-1 | |||
12 In Stock | 1 : $42.07000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 50155; 60950-1 | |||
8 In Stock | 1 : $49.02000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -25°C ~ 100°C (With Derating) | 83% | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) | - | Enable, Active High | cURus | 60950-1 | |||
28 In Stock | 1 : $58.95000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 5V or 10V | -5V | - | - | 2A, 2A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
43 In Stock | 1 : $61.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
12 In Stock | 1 : $65.21000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 4 kV | Medical | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module, 5 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
10 In Stock | 1 : $65.21000 Box | Box | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 4 kV | Medical | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 85% | Through Hole | 6-DIP Module, 5 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
7 In Stock | 1 : $65.21000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 2A, 2A | 20 W | 4 kV | Medical | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module, 5 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
8 In Stock | 1 : $72.20000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 |