Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
0
In Stock
1 : $228.04000
Tray
Tray
ActiveIsolated Module1260V410V47.5V---25.7A-4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.7%Through Hole9-DIP Module----
0
In Stock
1 : $230.93000
Tray
Tray
ActiveIsolated Module1260V410V47.5V---25.7A-4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.7%Through Hole9-DIP Module----
BCM6123series
BCM380P475T1K2A3R
DC DC CONVERTER 47.5V 1200W
Vicor Corporation
0
In Stock
1 : $252.95000
Tray
Tray
ActiveBus Converter Module1260V410V47.5V---25.7A1200 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.9%Through Hole9-DIP Module2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)---
BCM6123series
BCM380P475T1K2A31
DC DC CONVERTER 47.5V 1200W
Vicor Corporation
0
In Stock
1 : $237.16000
Tray
Tray
ActiveBus Converter Module1260V410V47.5V---25.7A1200 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.9%Through Hole9-DIP Module2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)---
0
In Stock
1 : $252.95000
Tray
Tray
ActiveIsolated Module1260V410V47.5V---25.7A-4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.7%Through Hole9-DIP Module----
BCM6123series
BCM380P475M1K2A30
DC DC CONVERTER 47.5V 1221W
Vicor Corporation
0
In Stock
1 : $674.72000
Tray
Tray
ActiveIsolated Module1260V410V47.5V---25.7A1221 W4.242 kVITE (Commercial)Adjustable Output-55°C ~ 125°C97.7%Through Hole9-DIP Module2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)--CE, cTUVus, cURus
BCM380P475C1K2A30
BCM380P475C1K2A30
DC DC CONVERTER 47.5V 1200W
Vicor Corporation
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-KeyIntermediate Bus Converter1260V410V47.5V---25.7A1200 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO0°C ~ 100°C97.9%Through Hole9-DIP Module2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)---
Showing
1 - 7
of 7

25.7A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.