-2000V DC DC Converters

Results: 28
Manufacturer
Bellnix Co., Ltd.HVM Technology, Inc.Kaga Electronics USATDK-Lambda Americas IncULTRAVOLT / Advanced EnergyXP Power
Series
CHVM (3W)HRL30 (30W)KHV (5W)MHVOHV (1.5W)PHVPHV (5W)SMHVUltraVolt® CUltravolt® MUMHVUMHVPXP EMCO - A (1W)XP EMCO - AG (1W)
Packaging
BoxBulk
Type
High Voltage - Isolated ModuleHigh Voltage - Non-Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
0V0.7V4.5V5V10.8V11V22V23V-
Voltage - Input (Max)
5V5.5V12V13V13.2V16.5V30V-
Current - Output (Max)
1µA250µA500µA700µA750µA1mA2.5mA10mA15mA500mA
Power (Watts)
500 mW1 W1.4 W1.5 W2 W5 W20 W30 W
Features
-Adjustable OutputAdjustable Output, BaseplateAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseHeat SinkOCPProportional Output
Operating Temperature
-55°C ~ 70°C-40°C ~ 65°C-40°C ~ 70°C-25°C ~ 70°C-25°C ~ 75°C-10°C ~ 50°C (With Derating)-10°C ~ 50°C-10°C ~ 60°C (With Derating)-10°C ~ 65°C-10°C ~ 70°C
Efficiency
55%60%65%72%85%-
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module5-DIP Module5-SMD Module7-DIP Module7-DIP Module, 6 Leads7-SIP Module9-DIP Module11-DIP Module14-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)1.38" L x 0.68" W x 0.24" H (35.1mm x 17.3mm x 6.2mm)1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm)1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm)2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm)3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm)3.70" L x 1.50" W x 0.86" H (94.0mm x 38.1mm x 21.9mm)3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm)3.70" L x 1.50" W x 1.26" H (94.0mm x 38.1mm x 32.1mm)4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CECE, CSA, ULCE, cURuscURus
Standard Number
60950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MHV12-1.0K2000N
MHV12-2.0K1000N
DC DC CONVERTER -2000V 2W
Bellnix Co., Ltd.
47
In Stock
1 : $168.18000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-2000V---1mA2 W-ITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 60°C (With Derating)-Through Hole7-SIP Module4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)-Enable, Active LowcURus-
XP-EMCO-Q-Series
Q20N-5
DC DC CONVERTER -2000V 500MW
XP Power
5
In Stock
1 : $232.77000
Box
Box
ActiveHigh Voltage - Isolated Module10.7V5V-2000V---250µA500 mW500 VITE (Commercial)Proportional Output-25°C ~ 70°C-Through Hole4-DIP Module0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)---62368-1
SMHV0505
SMHV0520N
DC DC CONVERTER -2000V 1W
HVM Technology, Inc.
10
In Stock
1 : $309.97000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module14.5V5.5V-2000V---500µA1 W-ITE (Commercial)--55°C ~ 70°C60%Through Hole9-DIP Module0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)----
PHV12-0.5K10000N
PHV12-2.0K2500N
DC DC CONVERTER -2000V 5W
Bellnix Co., Ltd.
2
In Stock
1 : $343.35000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-2000V---2.5mA5 W-ITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 50°C (With Derating)72%Through Hole7-DIP Module, 6 Leads2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)-Enable, Active Low--
OHV12-1.0K1500N
OHV12-2.0K700N
DC DC CONVERTER -2000V 1.4W
Bellnix Co., Ltd.
22
In Stock
1 : $147.89000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module111V13V-2000V---700µA1.4 W-ITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 50°C-Through Hole7-SIP Module1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm)-Enable, Active Low--
XP-EMCO-A-Series
A20N-5
DC DC CONVERTER -2000V 1W
XP Power
8
In Stock
1 : $195.64000
Box
Box
ActiveHigh Voltage - Isolated Module10.7V5V-2000V---500µA1 W500 VITE (Commercial)Proportional Output-25°C ~ 75°C-Through Hole5-DIP Module0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)--CE, cURus62368-1
XP-EMCO-AH-Series
AH20N-12
DC DC CONVERTER -2000V 1.5W
XP Power
7
In Stock
1 : $219.79000
Box
Box
ActiveHigh Voltage - Isolated Module10.7V12V-2000V---750µA1.5 W500 VITE (Commercial)Proportional Output-25°C ~ 75°C-Through Hole5-DIP Module1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)--CE, cURus62368-1
CHVM1R5-12-1000P
CHVM1R5-12-2000N
DC DC CONVERTER -2000V 1.4W
TDK-Lambda Americas Inc
5
In Stock
1 : $243.06000
Box
Box
ActiveNon-Isolated PoL Module111V13V-2000V---700µA1.4 W-ITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-10°C ~ 50°C-Through Hole7-SIP Module1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm)-Enable, Active LowCE, CSA, UL62368-1
UMHV_Series
UMHV0520N
DC DC CONVERTER -2000V 500MW
HVM Technology, Inc.
8
In Stock
1 : $214.47000
Bulk
Bulk
ActiveHigh Voltage - Isolated Module14.5V5.5V-2000V---250µA500 mW500 VITE (Commercial)--55°C ~ 70°C55%Through Hole5-DIP Module0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)----
UMHV_Series
UMHV1220N
DC DC CONVERTER -2000V 500MW
HVM Technology, Inc.
3
In Stock
1 : $214.47000
Bulk
Bulk
ActiveHigh Voltage - Isolated Module110.8V13.2V-2000V---250µA500 mW500 VITE (Commercial)--55°C ~ 70°C55%Through Hole5-DIP Module0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)----
10
In Stock
1 : $357.85000
Box
Box
ActiveNon-Isolated PoL Module110.8V16.5V-2000V---1mA2 W-ITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-10°C ~ 60°C (With Derating)-Through Hole7-SIP Module4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)-Enable, Active LowCE, CSA, UL62368-1
HV DC-DC CONVERTER, 12V IN, -2KV
UMHVP-1220N
HV DC-DC CONVERTER, 12V IN, -2KV
HVM Technology, Inc.
5
In Stock
1 : $214.47000
Box
Box
ActiveHigh Voltage - Isolated Module10V12V-2000V---250µA-500 VITE (Commercial)--55°C ~ 70°C65%Through Hole4-DIP Module0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)----
HV DC-DC CONVERTER, 5V IN, -2KV
UMHVP-0520N
HV DC-DC CONVERTER, 5V IN, -2KV
HVM Technology, Inc.
4
In Stock
1 : $214.47000
Box
Box
ActiveHigh Voltage - Isolated Module10V5V-2000V---250µA-500 VITE (Commercial)--55°C ~ 70°C65%Through Hole4-DIP Module0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)----
SMHV0510N-S2
SMHV0520N-S2
DC DC CONVERTER -2000V 1W
HVM Technology, Inc.
5
In Stock
1 : $356.93000
Box
Box
ActiveNon-Isolated PoL Module14.5V5.5V-2000V---500µA1 W-ITE (Commercial)Adjustable Output-55°C ~ 70°C60%Through Hole9-DIP Module0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)----
XP EMCO - AG series
AG20N-5
DC DC CONVERTER -2000V 1W
XP Power
0
In Stock
Check Lead Time
1 : $193.99000
Box
Box
ActiveHigh Voltage - Isolated Module10.7V5V-2000V---500µA1 W500 VITE (Commercial)Proportional Output-25°C ~ 75°C-Surface Mount5-SMD Module0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)---62368-1
2M24-N1
2M24-N1
M-SERIES DC TO HVDC CONVERTER, S
ULTRAVOLT / Advanced Energy
0
In Stock
Check Lead Time
1 : $424.53000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module1---2000V---500mA1 W-ITE (Commercial)--10°C ~ 65°C-Through Hole9-DIP Module1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm)-Enable, Active LowCE, cURus60950-1
HRL3024S5K0P
HRL3024S2K0N
HV DC-DC 30W 2000V
XP Power
0
In Stock
Check Lead Time
1 : $683.00000
Box
Box
ActiveHigh Voltage - Non-Isolated Module122V30V-2000V---15mA30 W-ITE (Commercial)Adjustable Output, Baseplate-40°C ~ 70°C85%Through Hole14-DIP Module3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm)--CE60950-1; 62368-1
P12P (top)
P20N
DC DC CONVERTER -2000V
XP Power
0
In Stock
Check Lead Time
1 : $415.59000
Box
Box
ActiveHigh Voltage - Non-Isolated Module15V12V-2000V---1µA--ITE (Commercial)--10°C ~ 70°C-Through Hole7-DIP Module1.38" L x 0.68" W x 0.24" H (35.1mm x 17.3mm x 6.2mm)----
PHV12-0.5K10000NR
PHV12-2.0K2500PR
DC DC CONVERTER -2000V 5W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
1 : $351.96000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-2000V---2.5mA5 W-ITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 50°C (With Derating)72%Through Hole7-DIP Module2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)-Enable, Active High--
PHV12-0.5K10000NR
PHV12-2.0K2500NR
DC DC CONVERTER -2000V 5W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
52 : $306.54212
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-2000V---2.5mA5 W-ITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 50°C (With Derating)72%Through Hole7-DIP Module2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)-Enable, Active Low--
KHV-Series
KHV12-2.0K2500N
DC DC CONVERTER -2000V 5W
Kaga Electronics USA
0
In Stock
Check Lead Time
10 : $332.84600
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-2000V---2.5mA5 W-ITE (Commercial)OCP-10°C ~ 50°C-Through Hole7-DIP Module2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)----
2C24-P30
2C24-N20
C-SERIES DC TO HVDC CONVERTER, S
ULTRAVOLT / Advanced Energy
0
In Stock
Check Lead Time
1 : $891.22000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module123V30V-2000V---10mA20 W-ITE (Commercial)--40°C ~ 65°C-Through Hole11-DIP Module3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm)-Enable, Active HighCE, cURus-
2C24-P30
2C24-N20-H
C-SERIES DC TO HVDC CONVERTER, S
ULTRAVOLT / Advanced Energy
0
In Stock
Check Lead Time
1 : $943.72000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module123V30V-2000V---10mA20 W-ITE (Commercial)Heat Sink-40°C ~ 65°C-Through Hole11-DIP Module3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm)-Enable, Active HighCE, cURus-
2C24-P30
2C24-N30-H
C-SERIES DC TO HVDC CONVERTER, S
ULTRAVOLT / Advanced Energy
0
In Stock
Check Lead Time
1 : $1,003.14000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module123V30V-2000V---15mA30 W-ITE (Commercial)Heat Sink-40°C ~ 65°C-Through Hole11-DIP Module3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm)-Enable, Active HighCE, cURus-
2C24-P30
2C24-N20-M
C-SERIES DC TO HVDC CONVERTER, S
ULTRAVOLT / Advanced Energy
0
In Stock
Check Lead Time
1 : $1,008.67000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module123V30V-2000V---10mA20 W-ITE (Commercial)--40°C ~ 65°C-Through Hole11-DIP Module3.70" L x 1.50" W x 0.86" H (94.0mm x 38.1mm x 21.9mm)-Enable, Active HighCE, cURus-
Showing
of 28

-2000V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.