2.5 ~ 24V DC DC Converters

Results: 14
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
2.6V2.8V4.5V
Voltage - Input (Max)
20V40V60V
Voltage - Output 2
-2.5 ~ -24V-
Current - Output (Max)
450mA1A1A, 1A4A
Features
-OTP, UVLOSCP, UVLOUVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Efficiency
95%-
Package / Case
38-BBGA Module77-BBGA113-BBGA Module113-BLGA Module
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
38-BGA (11.25x9)77-BGA (15x9)113-BGA (15x15)113-LGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
38 BGA
LTM8067EY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
1,372
In Stock
1 : $22.10000
Tray
Tray
ActiveIsolated Module12.8V40V2.5 ~ 24V---450mA2 kVITE (Commercial)UVLO-40°C ~ 125°C-Surface Mount38-BBGA Module0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)38-BGA (11.25x9)
38 BGA
LTM8067IY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
776
In Stock
1 : $24.30000
Tray
Tray
ActiveIsolated Module12.8V40V2.5 ~ 24V---450mA2 kVITE (Commercial)UVLO-40°C ~ 125°C-Surface Mount38-BBGA Module0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)38-BGA (11.25x9)
77-BGA
LTM8049EY#PBF
DC DC CONVERTER +/-2.5 TO +/-24V
Analog Devices Inc.
2,032
In Stock
1 : $28.78000
Tray
Tray
ActiveNon-Isolated PoL Module22.6V20V2.5 ~ 24V-2.5 ~ -24V--1A-ITE (Commercial)OTP, UVLO-40°C ~ 125°C-Surface Mount77-BBGA0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)77-BGA (15x9)
38 BGA
LTM8067IY
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
190
In Stock
1 : $30.47000
Tray
Tray
ActiveIsolated Module12.8V40V2.5 ~ 24V---450mA2 kVITE (Commercial)UVLO-40°C ~ 125°C-Surface Mount38-BBGA Module0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)38-BGA (11.25x9)
77-BGA
LTM8049IY#PBF
DC DC CONVERTER +/-2.5 TO +/-24V
Analog Devices Inc.
4,570
In Stock
1 : $31.66000
Tray
Tray
ActiveNon-Isolated PoL Module22.6V20V2.5 ~ 24V-2.5 ~ -24V--1A, 1A-ITE (Commercial)OTP, UVLO-40°C ~ 125°C-Surface Mount77-BBGA0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)77-BGA (15x9)
113 LGA
LTM8027EV#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
463
In Stock
1 : $31.87000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)--40°C ~ 125°C95%Surface Mount113-BLGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)113-LGA (15x15)
113 LGA
LTM8027IV#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
714
In Stock
1 : $35.07000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)--40°C ~ 125°C95%Surface Mount113-BLGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)113-LGA (15x15)
113 BGA
LTM8027EY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $37.59000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)SCP, UVLO-40°C ~ 125°C95%Surface Mount113-BBGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)113-BGA (15x15)
113 BGA
LTM8027IY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
621
In Stock
1 : $41.09000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)SCP, UVLO-40°C ~ 125°C95%Surface Mount113-BBGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)113-BGA (15x15)
113 LGA
LTM8027MPV#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $64.67000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)--55°C ~ 125°C95%Surface Mount113-BLGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)113-LGA (15x15)
113 BGA
LTM8027MPY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
489
In Stock
1 : $66.89000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)SCP, UVLO-55°C ~ 125°C95%Surface Mount113-BBGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)113-BGA (15x15)
77-BGA
LTM8049IY
DC DC CONVERTER +/-2.5 TO +/-24V
Analog Devices Inc.
49
In Stock
1 : $43.49000
Tray
Tray
ActiveNon-Isolated PoL Module22.6V20V2.5 ~ 24V-2.5 ~ -24V--1A, 1A-ITE (Commercial)OTP, UVLO-40°C ~ 125°C-Surface Mount77-BBGA0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)77-BGA (15x9)
113 BGA
LTM8027MPY
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
257
In Stock
1 : $84.40000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)UVLO-55°C ~ 125°C95%Surface Mount113-BBGA Module0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)113-BGA (15x15)
113 BGA
LTM8027IY
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
225
In Stock
1 : $58.76000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V60V2.5 ~ 24V---4A-ITE (Commercial)UVLO-40°C ~ 125°C95%Surface Mount113-BBGA Module0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)113-BGA (15x15)
Showing
of 14

2.5 ~ 24V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.