Showing
1 - 25
of 119
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
500
In Stock
1 : $8.58000
Cut Tape (CT)
250 : $6.12680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
1,166
In Stock
1 : $1.69000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNon-Isolated PoL Module12.3V5.5V1V---600mA--ITE (Commercial)OCP, UVLO-40°C ~ 85°C78%Surface Mount4-SMD Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)-Enable, Active High--
185
In Stock
1 : $6.12000
Cut Tape (CT)
500 : $3.83592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.75V7V1V---6A6 W--Adjustable Output-40°C ~ 125°C-Surface Mount24-PowerLFQFN Module0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm)24-QFN (4x6)---
2,698
In Stock
1 : $6.86000
Cut Tape (CT)
4,000 : $4.08000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1V---6A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
BMR4810022
BMR4810022
DC DC CONVERTER 1V 70W
Flex Power Modules
184
In Stock
1 : $43.75000
Cut Tape (CT)
100 : $36.91170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module, Digital140V60V1V---70A70 W1.5 kVITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-20°C ~ 125°C (With Derating)92%Surface Mount103-BLGA Module1.09" L x 0.47" W x 0.50" H (27.7mm x 12.0mm x 12.6mm)-Enable, Active LowCB, CSA, IEC, TUV, UL62368-1
8
In Stock
1 : $110.76000
Bulk
Bulk
ActiveNon-Isolated PoL Module, Digital18V14V1V---100A--ITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 85°C (With Derating)89%Surface Mount41-SMD Module1.29" L x 0.91" W x 0.28" H (32.8mm x 23.0mm x 7.0mm)-Enable, Active High--
41
In Stock
1 : $44.52000
Bulk
Bulk
ActiveNon-Isolated PoL Module, Digital18V14V1V---50A--ITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 85°C (With Derating)89%Surface Mount20-SMD Module1.06" L x 0.65" W x 0.16" H (27.0mm x 16.5mm x 4.0mm)-Enable, Active High--
145
In Stock
1 : $2.58000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNon-Isolated PoL Module12.5V5.5V1V---1A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 105°C93%Surface Mount8-SMD0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)-Enable, Active High--
41
In Stock
1 : $3.45000
Tray
-
Tray
ActiveLinear Regulator Replacement14.5V24V1V---1.2A--ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C-Through Hole3-SIP Module0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)----
BMR4810021-002
BMR4810021/002
DC DC CONVERTER 1V 70W
Flex Power Modules
81
In Stock
1 : $70.31000
Cut Tape (CT)
100 : $59.32240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module, Digital140V60V1V---70A70 W1.5 kVITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-20°C ~ 125°C (With Derating)92%Surface Mount20-SMD Module1.09" L x 0.47" W x 0.55" H (27.7mm x 12.0mm x 14.0mm)-Enable, Active LowCB, CSA, IEC, TUV, UL62368-1
0
In Stock
1 : $5.70000
Cut Tape (CT)
2,500 : $3.04500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.75V7V1V---6A6 W--Adjustable Output-40°C ~ 125°C-Surface Mount24-PowerLFQFN Module0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm)24-QFN (4x6)---
15
In Stock
1 : $6.06000
Tray
-
Tray
ActiveLinear Regulator Replacement14.5V36V1V---1A--ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C-Through Hole3-SIP Module0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)----
0
In Stock
1 : $8.29000
Tray
-
Tray
ActiveLinear Regulator Replacement14.5V36V1V---2A--ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C-Through Hole3-SIP Module0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)----
1
In Stock
1 : $9.22000
Tray
-
Tray
ActiveLinear Regulator Replacement14.5V17V1V---10A--ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C-Through Hole3-SIP Module0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)----
0
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $1.30088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
0
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $1.30088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
SRS4010N035N25
SRS4010N035N25
DC DC CONVERTER 1V 35W
NetPower
0
Marketplace
2 : $53.80000
Tray
Tray
ActiveIsolated Module136V75V1V---35A35 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C83.5%Chassis MountSixteenth Brick1.31" L x 0.91" W x 0.37" H (33.3mm x 23.1mm x 9.4mm)Sixteenth BrickEnable, Active LowcURus-
ULTRA-LLOW QUIESCENT CURRENT, IN
XCL232D101KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
0
In Stock
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module11.8V6V1V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
ULTRA-LLOW QUIESCENT CURRENT, IN
XCL232B101KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
0
In Stock
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module11.8V6V1V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
0
In Stock
3,000 : $1.25213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12V6V1V---200mA--ITE (Commercial)SCP, UVLO-40°C ~ 85°C93%Surface Mount8-SMD0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)-Enable, Active High--
0
In Stock
3,000 : $1.25213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12V6V1V---50mA--ITE (Commercial)SCP, UVLO-40°C ~ 85°C93%Surface Mount8-SMD0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)-Enable, Active High--
0
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $1.26630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNon-Isolated PoL Module12.7V5.5V1V---1.5A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 105°C92%Surface Mount9-PowerTFQFN0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)USP-9B01---
0
In Stock
3,000 : $1.34700
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module12V6V1V---600mA--ITE (Commercial)--40°C ~ 85°C90%Surface Mount6-TDFN Exposed Pad0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)CL-2025-02---
0
In Stock
3,000 : $1.34700
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module12V6V1V---600mA--ITE (Commercial)--40°C ~ 85°C90%Surface Mount6-TDFN Exposed Pad0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)CL-2025-02---
0
In Stock
3,000 : $1.34700
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module12V6V1V---600mA--ITE (Commercial)--40°C ~ 85°C90%Surface Mount6-TDFN Exposed Pad0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)CL-2025-02---
Showing
1 - 25
of 119

1V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.