170A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $307.01000 Tray | Tray | Active | Bus Converter Module | 1 | 36V | 60V | 12V | - | - | - | 170A | 2 kW | ITE (Commercial) | - | -40°C ~ 125°C | 98% | Through Hole | 24-DIP Module | 2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Bus Converter Module | 1 | 36V | 46V | 10.8V | - | - | - | 170A | 1.836 kW | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -20°C ~ 100°C | 97% | Through Hole | Module | 3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Bus Converter Module | 1 | 36V | 46V | 10.8V | - | - | - | 170A | 1.836 kW | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 97% | Through Hole | Module | 3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Bus Converter Module | 1 | 36V | 46V | 10.8V | - | - | - | 170A | 1.836 kW | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -20°C ~ 100°C | 97% | Through Hole | Module | 3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Bus Converter Module | 1 | 36V | 46V | 10.8V | - | - | - | 170A | 1.836 kW | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 97% | Through Hole | Module | 3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 7V | 14V | 0.6 ~ 1.5V | - | - | - | 170A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.6% | Surface Mount | 38-SMD Module | 2.12" L x 1.25" W x 0.55" H (53.8mm x 31.7mm x 13.9mm) | Module | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 7V | 14V | 0.6 ~ 1.5V | - | - | - | 170A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.6% | Through Hole | 38-DIP Module | 2.12" L x 1.25" W x 0.55" H (53.8mm x 31.7mm x 13.9mm) | Module | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 7V | 14V | 0.6 ~ 1.5V | - | - | - | 170A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.6% | Surface Mount | 38-SMD Module | 2.12" L x 1.25" W x 0.55" H (53.8mm x 31.7mm x 13.9mm) | Module | Enable, Active High | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 7V | 14V | 0.6 ~ 1.5V | - | - | - | 170A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.6% | Through Hole | 38-DIP Module | 2.12" L x 1.25" W x 0.55" H (53.8mm x 31.7mm x 13.9mm) | Module | Enable, Active High |