DC DC Converters

Results: 5
Series
VI Chip® BCM®VI Chip® BCM® (800W)
Packaging
BulkTray
Type
Bus Converter ModuleIsolated Module
Efficiency
97.5%97.7%
Package / Case
9-DIP ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
BCM6123series
BCM380P475T800A3R
DC DC CONVERTER 47.5V 800W
Vicor Corporation
3
In Stock
1 : $250.97000
Tray
Tray
Active
Bus Converter Module
1
260V
410V
47.5V
-
-
-
16.9A
800 W
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
97.7%
Through Hole
9-DIP Module
2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
-
0
In Stock
Check Lead Time
25 : $169.40080
Tray
Tray
Active
Isolated Module
1
260V
410V
47.5V
-
-
-
16.9A
-
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
97.7%
Through Hole
9-DIP Module
-
-
BCM6123series
BCM380P475T800A31
DC DC CONVERTER 47.5V 800W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $169.40080
Bulk
Bulk
Active
Bus Converter Module
1
260V
410V
47.5V
-
-
-
16.9A
800 W
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
97.5%
Through Hole
Module
2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
-
0
In Stock
Check Lead Time
25 : $169.40080
Tray
Tray
Active
Isolated Module
1
260V
410V
47.5V
-
-
-
16.9A
-
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
97.7%
Through Hole
9-DIP Module
-
-
0
In Stock
Check Lead Time
25 : $181.90120
Tray
Tray
Active
Isolated Module
1
260V
410V
47.5V
-
-
-
16.9A
-
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
97.7%
Through Hole
9-DIP Module
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.