DC DC Converters

Results: 1,566
Manufacturer
aimtecFlex Power ModulesMornsun America, LLCVicor Corporation
Series
AM250HB-JZMaxi (200W)Maxi (400W)Maxi (600W)MINI (200W)MINI (250W)PKJ 7200 (200W)PRM™VCB48_QBO-200WR3 (200W)VCB48_QBO-200WR3N (200W)VE-200™ (200W)VI-200™ (200W)
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
9V14V18V21V36V38V40V42V43V55V66V100V180V200V
Voltage - Input (Max)
32V36V60V72V75V76V100V110V154V160V200V375V400V425V
Voltage - Output 1
12V15V24V36V48V
Power (Watts)
200 W250 W400 W600 W800 W
Voltage - Isolation
1.5 kV3 kV4 kV
Applications
ITE (Commercial)Industrial, Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Heatsink, Remote On/Off, Remote SenseAdjustable Output, Load Sharing, Remote SenseAdjustable Output, Remote SenseOCP, OTP, OVP, SCPOVP, UVLO
Operating Temperature
-55°C ~ 100°C-55°C ~ 85°C-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C (With Derating)-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 100°C-10°C ~ 100°C-10°C ~ 85°C
Efficiency
83%85.4%86%86.3%86.6%87%87.5%87.7%87.9%88%88.2%88.3%88.5%88.6%
Mounting Type
Surface MountThrough Hole
Package / Case
9-DIP Module13-SMD ModuleFull BrickHalf BrickModuleQuarter Brick
Size / Dimension
0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm)2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.1mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)2.44" L x 2.00" W x 1.25" H (62.0mm x 58.0mm x 31.8mm)4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm)4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)4.60" L x 2.20" W x 0.50" H (116.8mm x 55.9mm x 12.7mm)4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm)
Supplier Device Package
-Half BrickQuarter Brick
Control Features
-Enable, Active Low
Approval Agency
-CE, UKCACE, cURus, EN, UKCA, ULcURus, UL
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
1,566Results
Applied FiltersRemove All

Showing
of 1,566
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MiniDCDCseries
V24B12C200BL
DC DC CONVERTER 12V 200W
Vicor Corporation
51
In Stock
1 : $320.60000
Tube
Tube
ActiveIsolated Module118V36V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C86%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
MiniDCDCseries
V24B12T200BL
DC DC CONVERTER 12V 200W
Vicor Corporation
198
In Stock
1 : $321.69000
Bulk
Bulk
ActiveIsolated Module118V36V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C86%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
PKJ7213WPI
PKJ7213WPI
14-160 V10.813.2 V200 W16.67 A
Flex Power Modules
35
In Stock
1 : $123.04000
Tray
Tray
ActiveIsolated Module114V160V12V---16.67A200 W4 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 115°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowcURus, UL62368-1
MaxiDCDCseries
V110A24C400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
16
In Stock
1 : $452.50000
Tray
Tray
ActiveIsolated Module166V154V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C86.6%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MiniDCDCseries
V24B12T200BL2
DC DC CONVERTER 12V 200W
Vicor Corporation
2
In Stock
1 : $321.75000
Bulk
Bulk
ActiveIsolated Module118V36V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C86%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
MiniDCDCseries
V24B12E200BS
DC DC CONVERTER 12V 200W
Vicor Corporation
2
In Stock
1 : $324.60000
Bulk
Bulk
ActiveIsolated Module118V36V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-10°C ~ 100°C86%Through Hole9-DIP Module2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
MiniDCDCseries
V375B12C200BL
DC DC CONVERTER 12V 200W
Vicor Corporation
3
In Stock
1 : $346.36000
Tube
Tube
ActiveIsolated Module1250V425V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C85.4%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
VI-2 Series
VI-261-EU
DC DC CONVERTER 12V 200W
Vicor Corporation
2
In Stock
1 : $382.43000
Bulk
Bulk
ActiveIsolated Module1200V400V12V---16.67A200 W3 kVITE (Commercial)OCP, OTP, OVP, SCP-10°C ~ 85°C88%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)----
MaxiDCDCseries
V72A24C400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
2
In Stock
1 : $452.74000
Tube
Tube
ActiveIsolated Module143V110V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C87.9%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MaxiDCDCseries
V375A24C400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
2
In Stock
1 : $456.07000
Tube
Tube
ActiveIsolated Module1250V425V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C87.7%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
Maxi-Series
V300A24C400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
3
In Stock
1 : $459.97000
Tube
Tube
ActiveIsolated Module1180V375V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C86.3%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MaxiDCDCseries
V72A24T400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
10
In Stock
1 : $497.46000
Bulk
Bulk
ActiveIsolated Module143V110V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C87.9%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
VCB4812QBO-200WR3-N
VCB4812QBO-200WR3-N
ISOLATED MODULE DC DC CONVERTER1
Mornsun America, LLC
9
In Stock
1 : $25.87000
Tray
Tray
ActiveIsolated Module136V75V12V---16.67A200 W1.5 kVITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)93%Through HoleQuarter Brick2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.1mm)Quarter Brick-CE, cURus, EN, UKCA, UL62368-1
VCB48xxQBO-200WR3_Top
VCB4812QBO-200WR3
DC DC CONVERTER, 200W, 12V
Mornsun America, LLC
10
In Stock
1 : $55.42000
Tray
Tray
ActiveIsolated Module136V75V12V---16.67A200 W1.5 kVITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)93%Through HoleQuarter Brick2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.1mm)Quarter Brick--62368-1
MiniDCDCseries
V375B12E200BG
DC DC CONVERTER 12V 200W
Vicor Corporation
2
In Stock
1 : $350.37000
Bulk
Bulk
ActiveIsolated Module1250V425V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-10°C ~ 100°C85.4%Through Hole9-DIP Module2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
MaxiDCDCseries
V24A24C400BL2
DC DC CONVERTER 24V 400W
Vicor Corporation
2
In Stock
1 : $461.59000
Bulk
Bulk
ActiveIsolated Module118V36V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C88.2%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MaxiDCDCseries
V24A24T400BG2
DC DC CONVERTER 24V 400W
Vicor Corporation
3
In Stock
1 : $503.57000
Bulk
Bulk
ActiveIsolated Module118V36V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C88.2%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
VI-2 Series
VI-261-CU
DC DC CONVERTER 12V 200W
Vicor Corporation
2
In Stock
1 : $543.93000
Bulk
Bulk
ActiveIsolated Module1200V400V12V---16.67A200 W3 kVITE (Commercial)OCP, OTP, OVP, SCP-25°C ~ 85°C90%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)----
AM250HB-11005SA30JZ-K-B
AM250HB-11015SA30JZ-K-B
DC DC CONVERTER 15V 250W
aimtec
3
Marketplace
1 : $177.59000
Box
Box
ActiveIsolated Module140V160V15V---16.67A250 W3 kVIndustrial, RailwayAdjustable Output, Heatsink, Remote On/Off, Remote Sense-40°C ~ 105°C90%Through HoleHalf Brick2.44" L x 2.00" W x 1.25" H (62.0mm x 58.0mm x 31.8mm)Half Brick---
Maxi-Series
V28A12T200BL
DC DC CONVERTER 12V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $425.94000
Bulk
Bulk
ActiveIsolated Module19V36V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C83%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MaxiDCDCseries
V24A24C400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $465.07000
Bulk
Bulk
ActiveIsolated Module118V36V24V---16.67A400 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C88.2%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MaxiDCDCseries
V375A36C600BL
DC DC CONVERTER 36V 600W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $605.72000
Tube
Tube
ActiveIsolated Module1250V425V36V---16.67A600 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C88.6%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
MiniDCDCseries
V300B15C250BL
DC DC CONVERTER 15V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $353.29000
Tube
Tube
ActiveIsolated Module1180V375V15V---16.67A250 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C87.5%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)----
VI-2 Series
VI-251-EU
DC DC CONVERTER 12V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $382.65000
Bulk
Bulk
ActiveIsolated Module1100V200V12V---16.67A200 W3 kVITE (Commercial)OCP, OTP, OVP, SCP-10°C ~ 85°C88%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)----
Maxi-Series
V28A12C200BL
DC DC CONVERTER 12V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $411.31000
Bulk
Bulk
ActiveIsolated Module19V36V12V---16.67A200 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C83%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)----
Showing
of 1,566

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.