DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 Marketplace | 1 : $2.73000 Case | Case | Active | Isolated Module | 2 | 22.8V | 25.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | |||
20,000 Marketplace | 1 : $2.73000 Case | Case | Active | Isolated Module | 2 | 11.4V | 12.6V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | |||
20,000 Marketplace | 1 : $2.73000 Case | Case | Active | Isolated Module | 2 | 4.75V | 5.25V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | |||
20,000 Marketplace | 1 : $3.47000 Bulk | - | Bulk | Active | Isolated Module | 2 | 4.75V | 5.25V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | ||
20,000 Marketplace | 1 : $3.63000 Bulk | - | Bulk | Active | Isolated Module | 2 | 22.8V | 25.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | ||
20,000 Marketplace | 1 : $3.63000 Bulk | - | Bulk | Active | Isolated Module | 2 | 11.4V | 12.6V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | ||
40 In Stock | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | - | - | - | |||
27 In Stock | 1 : $3.85000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 996 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 74% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, EN, IEC, UL | 62368-1 | |||
20 In Stock | 1 : $5.12000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 997 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 74% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $14.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $14.71000 Tube | Tube | Active | Isolated Module | 2 | 8.1V | 9.9V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $14.71000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $15.58000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $15.58000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $16.21000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $16.21000 Tube | Tube | Active | Isolated Module | 2 | 8.1V | 9.9V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $16.21000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $17.16000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $17.16000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $21.43000 Tube | Tube | Active | Isolated Module | 2 | 8.1V | 9.9V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $21.43000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $21.43000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $22.58000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - |