Showing
1 - 25
of 149
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DC DC CONVERTER 5V 750MW
IB0505S-W75R3
DC DC CONVERTER 5V 750MW
Mornsun America, LLC
2,679
In Stock
1 : $1.66000
Tube
Tube
ActiveIsolated Module14.75V5.25V5V---150mA750 mW3 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CE, UKCA62368-1
PQS075-S_series
PQS075-S5-S5-S
DC DC CONVERTER 5V 750MW
CUI Inc.
1,220
In Stock
1 : $2.35000
Tube
Tube
ActiveIsolated Module14.75V5.25V5V---150mA750 mW1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CE-
CME0505SC
CME0505SC
DC DC CONVERTER 5V 750MW
Murata Power Solutions Inc.
467
In Stock
1 : $2.37000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole4-SIP0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
VIBLSD1-SIP SERIES
VIBLSD1-S5-S5-SIP
DC DC CONVERTER 5V 1W
CUI Inc.
1,375
In Stock
1 : $6.67000
Tube
Tube
ActiveIsolated Module14.75V5.25V5V---150mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C69%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)----
124
In Stock
1 : $2.83000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW3 kVITE (Commercial)--40°C ~ 85°C68%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V0.8V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon-Isolated PoL Module11.8V6V3.3V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1.8V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1.8V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1.2V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon-Isolated PoL Module11.8V6V2.5V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V----150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V2.5V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V----150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V1V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module11.8V6V0.8V---150mA--ITE (Commercial)Adjustable Output-40°C ~ 85°C-Surface Mount8-PowerTDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)----
CL-2025-03
XCL232D171KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
3,000
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V1.7V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
CL-2025-03
XCL232B111KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
3,000
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V1.1V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
CL-2025-03
XCL232D081KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
3,000
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V0.8V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
CL-2025-03
XCL232D161KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
3,000
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V1.6V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
CL-2025-03
XCL232D331KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
3,000
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V3.3V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
CL-2025-03
XCL232B181KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
3,000
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V1.8V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
PQS075-S5-S12-S
PQS075-S24-S5-S
DC-DC ISOLATED, 0.75 W, 22.8~25.
CUI Inc.
102
In Stock
1 : $3.18000
Tube
Tube
ActiveIsolated Module122.8V25.2V5V---150mA750 mW1.5 kVITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)72%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CE62368-1
CL-2025-03
XCL232B121KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
2,997
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module11.8V6V1.2V---150mA--ITE (Commercial)Adjustable Output, Remote On/Off, Standby Output-40°C ~ 85°C86%Surface Mount6-TDFN Exposed Pad0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)CL-2025-03Enable, Active High--
Showing
1 - 25
of 149

150mA DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.