Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
BCM6123series
BCM6123T60E10A5T00
DC DC CONVERTER 9V 1500W
Vicor Corporation
2
In Stock
1 : $343.94000
Tray
Tray
ActiveBus Converter Module136V60V9V---150A1500 W2.25 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.6%Through Hole24-DIP Module2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)---
BRFS150
BRFS150
DC DC CONVERTER 0.6-1.8V
Cosel USA, Inc.
0
In Stock
1 : $84.45000
Bulk
Bulk
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 1.8V---150A--ITE (Commercial)Remote On/Off, Remote Sensing, OCP-40°C ~ 85°C (With Derating)89%Surface Mount20-SMD Module1.50" L x 1.09" W x 0.54" H (38.0mm x 27.7mm x 13.8mm)--CE, cURus, TUV
BRDS150
BRDS150
DC DC CONVERTER 0.6-1.8V
Cosel USA, Inc.
0
In Stock
1 : $101.81000
Box
Box
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 1.8V---150A--ITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 85°C (With Derating)89%Surface Mount26-SMD Module1.50" L x 1.09" W x 0.54" H (38.0mm x 27.7mm x 13.8mm)--CE, cURus, TUV
BRFS150
BRFS150-R
DC DC CONVERTER 0.6-1.8V
Cosel USA, Inc.
0
In Stock
1 : $84.45000
Bulk
Bulk
ActiveNon-Isolated PoL Module14.5V14V0.6 ~ 1.8V---150A--ITE (Commercial)Remote On/Off, Remote Sensing, OCP-40°C ~ 85°C (With Derating)89%Surface Mount20-SMD Module1.50" L x 1.09" W x 0.54" H (38.0mm x 27.7mm x 13.8mm)-Enable, Active HighCE, cURus, TUV
BCM6123series
BCM6123T60E10A5T01
DC DC CONVERTER 9V 1600W
Vicor Corporation
0
In Stock
1 : $343.92000
Tray
Tray
ActiveBus Converter Module136V60V9V---150A1600 W2.25 kVITE (Commercial)--40°C ~ 125°C97.6%Through Hole24-DIP Module2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm)---
BCM3814series
BCM3814B60E10A5C06
DC DC CONVERTER 9V 1350W
Vicor Corporation
0
In Stock
Obsolete
Tray
ObsoleteBus Converter Module136V60V9V---150A1350 W-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-20°C ~ 100°C95.8%Through HoleModule3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)---
BCM3814series
BCM3814B60E10A5T06
DC DC CONVERTER 9V 1350W
Vicor Corporation
0
In Stock
Obsolete
Tray
ObsoleteBus Converter Module136V60V9V---150A1350 W-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C95.8%Through HoleModule3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)---
BCM3814series
BCM3814B60E10A5C10
DC DC CONVERTER 9V 1350W
Vicor Corporation
0
In Stock
Obsolete
Tray
ObsoleteBus Converter Module136V60V9V---150A1350 W-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-20°C ~ 100°C95.8%Through HoleModule3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)---
BCM3814series
BCM3814B60E10A5T10
DC DC CONVERTER 9V 1350W
Vicor Corporation
0
In Stock
Obsolete
Tray
ObsoleteBus Converter Module136V60V9V---150A1350 W-ITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C95.8%Through HoleModule3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)---
Showing
1 - 9
of 9

150A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.